1 652 Resultater funnet for "MICROCHIP"
Finn et stort utvalg av ARM Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av ARM Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Microchip.
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 20,830 25+ kr 20,270 100+ kr 19,600 250+ kr 19,050 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 39,130 25+ kr 35,520 100+ kr 32,240 250+ kr 31,590 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 15,190 25+ kr 13,770 100+ kr 13,550 6000+ kr 13,230 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ kr 12,130 25+ kr 11,910 100+ kr 11,700 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ kr 40,010 25+ kr 36,180 100+ kr 33,010 2500+ kr 32,140 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 145,350 25+ kr 132,100 100+ kr 126,530 250+ kr 120,850 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | ||||||
Each | 1+ kr 10,510 25+ kr 10,350 100+ kr 10,170 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
2460544 RoHS | Each | 1+ kr 37,270 25+ kr 35,310 100+ kr 34,650 416+ kr 32,900 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ kr 32,680 25+ kr 29,620 100+ kr 27,110 250+ kr 24,920 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 31,560 25+ kr 30,920 100+ kr 30,280 250+ kr 29,630 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 13,810 25+ kr 12,470 100+ kr 11,360 6000+ kr 11,140 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, LIN, SPI, UART | 4KB | 10Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 37,380 25+ kr 33,780 100+ kr 30,610 5000+ kr 29,950 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 22,950 25+ kr 22,520 100+ kr 22,080 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | VQFN | 26I/O's | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM32 | SAM C21 | - | ||||||
Each | 1+ kr 27,070 25+ kr 26,530 100+ kr 26,000 250+ kr 25,460 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ kr 97,350 25+ kr 95,430 100+ kr 93,500 250+ kr 91,470 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each | 1+ kr 34,210 25+ kr 31,150 100+ kr 28,200 | SAM 32 Family SAM L21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | I2C, LIN, SPI, UART, USB | 8KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | Surface Mount | SAM32 | SAM L21 | - | ||||||
Each | 1+ kr 103,770 25+ kr 101,740 100+ kr 99,600 250+ kr 97,570 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 100Pins | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3A | - | ||||||
Each | 1+ kr 45,360 25+ kr 42,850 100+ kr 42,740 250+ kr 39,350 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | - | ||||||
Each | 1+ kr 66,570 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 60,340 25+ kr 55,200 100+ kr 51,920 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 33,340 25+ kr 30,390 100+ kr 27,330 1500+ kr 25,140 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 79,250 25+ kr 78,810 100+ kr 78,700 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | ||||||
Each | 1+ kr 75,310 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | QFN | 32I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | - | ||||||
Each | 1+ kr 27,220 25+ kr 24,700 100+ kr 23,720 416+ kr 22,630 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
2460548 RoHS | Each | 1+ kr 40,660 25+ kr 37,710 100+ kr 36,510 250+ kr 33,560 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||