ARM Microcontrollers:
183 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 132,650 10+ kr 117,010 25+ kr 113,210 50+ kr 104,200 100+ kr 92,940 | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ kr 75,590 10+ kr 74,760 25+ kr 73,930 50+ kr 72,990 100+ kr 72,160 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ kr 82,800 10+ kr 65,410 25+ kr 61,510 50+ kr 57,370 100+ kr 54,530 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ kr 413,140 5+ kr 375,680 10+ kr 338,100 25+ kr 327,660 50+ kr 298,980 | Min.: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | 350MHz | - | 8MB | 272Pins | BGA | - | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | - | |||||
Each | 1+ kr 245,780 10+ kr 215,090 25+ kr 178,180 50+ kr 159,790 100+ kr 147,490 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 216Pins | BGA | - | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 80,910 10+ kr 67,070 25+ kr 64,820 50+ kr 61,630 100+ kr 59,260 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | BGA | - | 80I/O's | CAN, I2C, USART | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ kr 113,350 10+ kr 88,630 25+ kr 82,420 50+ kr 79,090 100+ kr 75,640 Flere priser .... | Min.: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 150MHz | - | 1MB | 124Pins | BGA | - | 100I/O's | I2C, I2S, SPI, UART, USB | - | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62x7 | - | |||||
Each | 1+ kr 113,350 10+ kr 88,630 25+ kr 82,420 50+ kr 79,090 100+ kr 75,640 Flere priser .... | Min.: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 1MB | 124Pins | BGA | - | 104I/O's | I2C, I2S, SPI, UART, USB | - | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | |||||
Each | 1+ kr 323,840 5+ kr 299,010 10+ kr 274,060 25+ kr 271,760 50+ kr 269,350 | Min.: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | - | 32 bit | 240MHz | - | 4MB | 224Pins | BGA | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ kr 83,920 10+ kr 71,620 25+ kr 64,490 50+ kr 63,230 | Min.: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | 150MHz | - | 1024KB | 116Pins | BGA | - | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | - | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | |||||
Each | 1+ kr 85,300 10+ kr 66,450 25+ kr 65,070 50+ kr 63,800 100+ kr 62,420 Flere priser .... | Min.: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 1MB | 124Pins | BGA | - | 104I/O's | I2C, I2S, SPI, UART, USB | - | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | |||||
Each | 1+ kr 110,010 10+ kr 93,570 25+ kr 89,190 50+ kr 81,270 100+ kr 79,610 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 144Pins | BGA | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ kr 95,700 10+ kr 74,290 25+ kr 69,440 50+ kr 67,430 100+ kr 65,410 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ kr 73,230 10+ kr 56,670 25+ kr 52,540 50+ kr 50,350 100+ kr 48,050 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 64KB | 100Pins | BGA | - | 84I/O's | CAN, I2C, SPI, UART, USART, USB | - | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ kr 269,940 10+ kr 213,040 25+ kr 201,330 50+ kr 195,300 100+ kr 184,300 | Min.: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | 250MHz | - | 4160KB | 272Pins | BGA | - | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | - | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | - | |||||
Each | 1+ kr 147,150 10+ kr 109,060 25+ kr 98,180 50+ kr 94,750 | Min.: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | |||||
Each | 1+ kr 81,270 10+ kr 73,340 25+ kr 61,040 50+ kr 60,920 100+ kr 60,800 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 40MHz | - | 1MB | 125Pins | BGA | - | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG | - | |||||
2333192 RoHS | Each | 1+ kr 142,200 10+ kr 116,450 25+ kr 98,290 50+ kr 90,470 100+ kr 82,770 | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||
Each | 1+ kr 163,240 10+ kr 126,570 25+ kr 116,040 50+ kr 110,720 100+ kr 106,110 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ kr 95,790 10+ kr 74,330 25+ kr 68,880 50+ kr 67,450 | Min.: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 150MHz | - | 512KB | 124Pins | BGA | - | 100I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | |||||
Each | 1+ kr 66,830 10+ kr 52,760 25+ kr 49,800 50+ kr 48,380 100+ kr 45,660 | Min.: 1 / Mult: 1 | PSOC 6 Family CY8C60xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 50MHz | - | 512KB | 124Pins | BGA | - | 100I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C60x6 | - | |||||
Each | 1+ kr 223,100 10+ kr 165,490 25+ kr 148,930 50+ kr 143,720 100+ kr 137,930 | Min.: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ kr 71,680 10+ kr 62,690 25+ kr 51,930 50+ kr 46,610 100+ kr 42,940 Flere priser .... | Min.: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 48MHz | - | 256KB | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | - | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ kr 367,290 5+ kr 345,650 10+ kr 323,880 25+ kr 315,600 50+ kr 307,200 | Min.: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | 240MHz | - | 4MB | 272Pins | BGA | - | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ kr 204,140 10+ kr 172,720 25+ kr 165,610 50+ kr 155,770 100+ kr 145,810 | Min.: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | - | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | - |