ARM Microcontrollers:
220 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 197,850 10+ kr 157,310 25+ kr 147,120 50+ kr 139,770 100+ kr 129,220 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 171,990 10+ kr 143,250 25+ kr 134,260 50+ kr 123,140 100+ kr 119,240 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 157,310 25+ kr 147,120 50+ kr 139,770 100+ kr 129,220 | Min.: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 124,960 3000+ kr 122,430 | Min.: 1000 / Mult: 1000 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 300MHz | - | 1MB | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | |||||
Each | 1+ kr 216,830 10+ kr 166,670 25+ kr 165,250 50+ kr 146,440 100+ kr 141,710 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 186,430 10+ kr 147,040 25+ kr 138,400 50+ kr 129,170 100+ kr 122,790 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 221,790 10+ kr 177,790 25+ kr 166,790 50+ kr 161,470 100+ kr 156,030 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 263,790 10+ kr 211,390 25+ kr 198,370 50+ kr 191,280 100+ kr 184,060 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 178,990 10+ kr 133,470 25+ kr 122,550 50+ kr 122,200 100+ kr 121,740 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 232,900 10+ kr 194,390 25+ kr 173,240 50+ kr 167,950 100+ kr 162,670 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 248,650 10+ kr 199,340 25+ kr 187,040 50+ kr 175,310 100+ kr 173,470 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 208Pins | LQFP | - | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 189,800 10+ kr 168,300 25+ kr 154,960 50+ kr 146,000 100+ kr 140,590 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 176Pins | LQFP | - | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 248,530 10+ kr 199,560 25+ kr 187,490 50+ kr 172,470 100+ kr 159,100 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 176Pins | LQFP | - | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 227,390 10+ kr 181,750 25+ kr 160,600 50+ kr 159,220 100+ kr 157,720 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 190,210 10+ kr 157,330 25+ kr 152,590 50+ kr 140,410 100+ kr 135,210 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 178,150 10+ kr 142,420 25+ kr 141,590 50+ kr 135,560 100+ kr 133,550 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 136,270 10+ kr 108,710 25+ kr 103,030 50+ kr 101,850 100+ kr 100,670 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 155,880 10+ kr 115,300 25+ kr 115,190 50+ kr 107,140 100+ kr 101,970 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 148,570 10+ kr 144,200 25+ kr 139,700 50+ kr 135,320 100+ kr 130,830 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 204,170 10+ kr 162,670 25+ kr 146,920 50+ kr 126,800 100+ kr 120,710 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 177,550 10+ kr 149,280 25+ kr 147,740 50+ kr 146,090 100+ kr 144,550 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 208Pins | LQFP | - | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 211,740 10+ kr 167,030 25+ kr 157,090 50+ kr 146,680 100+ kr 139,350 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ kr 145,930 10+ kr 115,700 25+ kr 108,110 50+ kr 106,810 100+ kr 105,510 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 137,810 10+ kr 112,970 25+ kr 108,000 50+ kr 106,110 100+ kr 104,210 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 512KB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ kr 163,480 10+ kr 136,270 25+ kr 131,070 50+ kr 130,360 100+ kr 126,930 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - |