ARM Microcontrollers:
117 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 133,430 10+ kr 97,830 25+ kr 91,790 50+ kr 85,640 100+ kr 83,990 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 61,870 10+ kr 53,110 25+ kr 50,860 50+ kr 48,380 100+ kr 46,370 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 69,200 10+ kr 59,970 25+ kr 55,600 50+ kr 51,100 100+ kr 50,040 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 119,470 10+ kr 114,620 25+ kr 109,890 50+ kr 105,040 100+ kr 100,190 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 24,010 10+ kr 21,650 25+ kr 21,060 50+ kr 19,400 100+ kr 18,930 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | UFQFN | - | 28I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ kr 134,960 10+ kr 106,110 25+ kr 95,870 50+ kr 91,050 100+ kr 85,530 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 159,930 10+ kr 130,470 25+ kr 130,360 50+ kr 105,280 100+ kr 101,730 | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ kr 132,650 10+ kr 117,010 25+ kr 113,210 50+ kr 104,200 100+ kr 92,940 | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 1MB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 94,870 10+ kr 81,980 25+ kr 78,310 50+ kr 71,920 100+ kr 68,250 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 48,850 10+ kr 47,910 25+ kr 46,840 | Min.: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 78I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 81,980 25+ kr 78,310 50+ kr 71,920 100+ kr 68,250 250+ kr 66,120 | Min.: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 75,590 10+ kr 74,760 25+ kr 73,930 50+ kr 72,990 100+ kr 72,160 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 82,800 10+ kr 65,410 25+ kr 61,510 50+ kr 57,370 100+ kr 54,530 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 75,640 10+ kr 58,280 25+ kr 53,920 50+ kr 48,050 100+ kr 45,290 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 97,590 10+ kr 81,270 25+ kr 81,150 50+ kr 78,070 100+ kr 74,880 | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 127,520 10+ kr 99,130 25+ kr 94,630 50+ kr 87,060 100+ kr 75,470 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 68,490 10+ kr 52,640 25+ kr 48,500 50+ kr 44,600 100+ kr 40,570 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 113,920 10+ kr 89,090 25+ kr 82,770 50+ kr 76,100 100+ kr 68,170 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 100,550 10+ kr 79,610 25+ kr 74,170 50+ kr 68,250 100+ kr 63,880 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 73,220 10+ kr 56,310 25+ kr 52,050 50+ kr 49,450 100+ kr 43,890 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 87,890 10+ kr 68,020 25+ kr 63,050 50+ kr 55,360 100+ kr 52,990 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, USART, USB | - | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ kr 79,610 10+ kr 65,060 25+ kr 62,460 50+ kr 59,860 100+ kr 58,670 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 90,930 10+ kr 64,610 25+ kr 61,730 50+ kr 58,630 100+ kr 50,930 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 60,010 10+ kr 45,870 25+ kr 39,090 50+ kr 37,130 100+ kr 36,560 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ kr 80,820 10+ kr 62,540 25+ kr 57,940 50+ kr 55,060 100+ kr 48,970 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 |