ARM Microcontrollers:
5 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 91,080 10+ kr 79,730 25+ kr 66,010 50+ kr 59,150 100+ kr 54,650 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ kr 77,840 10+ kr 60,210 25+ kr 58,670 50+ kr 55,950 100+ kr 53,350 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ kr 91,320 10+ kr 70,970 25+ kr 66,950 50+ kr 63,050 100+ kr 59,030 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each | 1+ kr 101,020 10+ kr 78,900 25+ kr 73,460 50+ kr 70,500 100+ kr 67,430 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
2456777 RoHS | Each | 1+ kr 64,470 10+ kr 62,810 25+ kr 61,270 50+ kr 59,620 100+ kr 58,080 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx |