ARM Microcontrollers:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 27,250 25+ kr 26,900 100+ kr 26,670 416+ kr 26,330 | Min.: 1 / Mult: 1 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | |||||
Each | 1+ kr 28,970 25+ kr 28,740 100+ kr 28,510 250+ kr 28,280 | Min.: 1 / Mult: 1 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | |||||
Each | 1+ kr 27,620 25+ kr 27,380 100+ kr 27,270 250+ kr 27,030 | Min.: 1 / Mult: 1 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | |||||
Each | 1+ kr 31,150 25+ kr 30,920 100+ kr 30,810 250+ kr 30,580 | Min.: 1 / Mult: 1 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | VQFN | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 |