eks. MVA

ARM Microcontrollers:

11 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2494465

RoHS

Each
1+
kr 98,630
10+
kr 94,500
25+
kr 90,470
50+
kr 86,330
100+
kr 82,190
Min.: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3798141

RoHS

Date/Lot Code

Each
1+
kr 215,970
10+
kr 188,930
25+
kr 156,620
50+
kr 140,350
100+
kr 129,580
Min.: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
2851024

RoHS

Date/Lot Code

Each
1+
kr 63,690
10+
kr 62,310
25+
kr 61,040
50+
kr 59,660
100+
kr 58,400
Flere priser ....
Min.: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
64Pins
LQFP
109I/O's
CAN, I2C, SAI, SPI, UART, USART
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3955180

RoHS

Date/Lot Code

Each
1+
kr 143,130
10+
kr 131,180
25+
kr 119,360
50+
kr 107,410
100+
kr 95,460
Min.: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
512KB
144Pins
LQFP
109I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2072204

RoHS

Date/Lot Code

Each
1+
kr 142,660
10+
kr 136,510
25+
kr 130,360
50+
kr 124,210
100+
kr 118,050
Min.: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
512KB
144Pins
LQFP
109I/O's
CAN, I2C, SPI, SSP, USB, UART
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2503303

RoHS

Date/Lot Code

Each
2500+
kr 55,150
Min.: 2500 / Mult: 2500
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
132Pins
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2855727

RoHS

Date/Lot Code

Each
1+
kr 75,110
10+
kr 58,200
25+
kr 51,460
50+
kr 51,220
100+
kr 51,100
Flere priser ....
Min.: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
132Pins
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2094297

RoHS

Date/Lot Code

Each
1+
kr 132,130
10+
kr 108,000
25+
kr 105,160
50+
kr 102,320
100+
kr 99,480
Flere priser ....
Min.: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
120MHz
128KB
144Pins
LQFP
109I/O's
CAN, I2C, UART
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
2855731

RoHS

Date/Lot Code

Each
1+
kr 123,260
10+
kr 99,840
25+
kr 94,040
50+
kr 91,320
100+
kr 88,480
Flere priser ....
Min.: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
132Pins
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
2333333

RoHS

Date/Lot Code

Each
1+
kr 116,160
10+
kr 92,980
25+
kr 87,770
50+
kr 84,810
100+
kr 81,620
Flere priser ....
Min.: 1 / Mult: 1
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
256KB
132Pins
BGA
109I/O's
I2C, I2S, PMBus, SMBus, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2851023

RoHS

Date/Lot Code

Each
1+
kr 94,630
10+
kr 75,710
25+
kr 71,570
50+
kr 69,080
100+
kr 66,600
Flere priser ....
Min.: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
132Pins
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L4
1-11 av 11 artikler
av 1 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON