ARM Microcontrollers:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 186,430 10+ kr 147,040 25+ kr 138,400 50+ kr 129,170 100+ kr 122,790 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 169Pins | UFBGA | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 146,880 10+ kr 142,370 25+ kr 137,870 50+ kr 133,250 100+ kr 128,740 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 169Pins | UFBGA | 130I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 |