ARM Microcontrollers:
35 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 20,230 10+ kr 14,190 50+ kr 13,720 100+ kr 12,070 250+ kr 11,530 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | |||||
Each | 1+ kr 11,060 10+ kr 7,970 50+ kr 7,160 100+ kr 6,340 250+ kr 6,230 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 19,040 10+ kr 14,080 50+ kr 12,780 100+ kr 12,420 250+ kr 11,950 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | UFQFPN | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 15,730 10+ kr 12,180 25+ kr 11,260 50+ kr 11,250 100+ kr 11,240 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 20Pins | UFQFPN | - | 16I/O's | I2C, LPUART, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 12,420 250+ kr 11,950 500+ kr 11,560 1000+ kr 11,150 2500+ kr 10,750 | Min.: 100 / Mult: 5 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | UFQFPN | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 11,240 250+ kr 11,230 500+ kr 11,210 1000+ kr 11,200 | Min.: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 20Pins | UFQFPN | - | 16I/O's | I2C, LPUART, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 33,710 10+ kr 25,200 25+ kr 21,170 50+ kr 19,520 100+ kr 18,570 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ kr 13,720 10+ kr 10,970 50+ kr 10,870 100+ kr 10,760 250+ kr 10,670 Flere priser .... | Min.: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 4KB | 5Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | |||||
Each | 1+ kr 18,390 10+ kr 12,650 25+ kr 12,530 50+ kr 12,300 100+ kr 12,190 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 25,520 10+ kr 16,090 50+ kr 14,480 100+ kr 11,840 250+ kr 10,780 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 32,180 10+ kr 22,000 25+ kr 19,870 50+ kr 18,340 100+ kr 17,630 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 18,390 10+ kr 13,450 50+ kr 12,420 100+ kr 12,300 250+ kr 12,190 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 21,040 10+ kr 15,520 25+ kr 14,140 50+ kr 13,450 100+ kr 13,340 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | UFQFPN | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 12,300 250+ kr 12,190 500+ kr 12,070 1000+ kr 11,960 2500+ kr 11,840 | Min.: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 12,300 10+ kr 12,180 50+ kr 12,070 100+ kr 11,950 250+ kr 11,830 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 11,950 250+ kr 11,830 500+ kr 11,750 1000+ kr 11,630 2500+ kr 11,520 | Min.: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 8KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 41,730 10+ kr 31,380 25+ kr 26,440 50+ kr 25,870 100+ kr 25,180 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 6KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 48,620 10+ kr 32,290 25+ kr 29,570 50+ kr 27,560 100+ kr 25,430 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 6KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 13,340 250+ kr 13,220 500+ kr 12,990 1000+ kr 12,880 | Min.: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 16KB | 20Pins | UFQFPN | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 25,430 250+ kr 24,130 500+ kr 21,650 1000+ kr 19,160 | Min.: 100 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 6KB | 9Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 71,800 25+ kr 66,360 100+ kr 65,060 | Min.: 1 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | QFN | - | 16I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 4Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 1+ kr 71,800 25+ kr 66,360 100+ kr 65,060 | Min.: 10 / Mult: 1 | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 16I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 4Channels | Wireless Microcontroller | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 22,190 10+ kr 16,440 25+ kr 15,060 50+ kr 13,910 100+ kr 13,680 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 18Pins | WLCSP | - | 16I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 13,680 250+ kr 13,340 500+ kr 13,110 1000+ kr 12,760 | Min.: 100 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 64MHz | 64MHz | 64KB | 18Pins | WLCSP | WLCSP | 16I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 23,570 3300+ kr 23,110 | Min.: 100 / Mult: 1 | - | - | - | - | - | 64MHz | - | 1MB | 32Pins | - | - | 16I/O's | - | - | 128KB | 6Channels | - | - | 1.9V | 3.6V | -40°C | 125°C | - | - | - | - |