ARM Microcontrollers:
84 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 24,960 10+ kr 21,060 25+ kr 20,940 50+ kr 20,820 100+ kr 20,700 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 22,360 10+ kr 22,120 25+ kr 21,880 50+ kr 21,650 100+ kr 21,410 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, LPUART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 62,100 10+ kr 47,790 25+ kr 47,320 50+ kr 46,720 100+ kr 46,250 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ kr 69,440 10+ kr 54,410 25+ kr 49,800 50+ kr 47,320 100+ kr 45,310 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 1MB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ kr 15,380 10+ kr 11,690 50+ kr 10,730 100+ kr 10,610 250+ kr 10,490 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 27,800 10+ kr 20,700 25+ kr 18,930 50+ kr 17,390 100+ kr 15,610 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 49,660 10+ kr 37,940 25+ kr 35,180 50+ kr 34,720 100+ kr 34,140 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 32Pins | LQFP | - | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
STMICROELECTRONICS | Each | 1+ kr 64,230 10+ kr 49,450 25+ kr 45,780 50+ kr 42,110 100+ kr 38,330 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 256KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ kr 21,410 10+ kr 16,090 25+ kr 15,970 50+ kr 15,850 100+ kr 15,730 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 33,450 10+ kr 25,060 25+ kr 22,990 50+ kr 21,150 100+ kr 19,080 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ kr 91,560 10+ kr 64,590 25+ kr 61,510 50+ kr 57,490 100+ kr 53,470 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ kr 19,990 10+ kr 15,260 25+ kr 15,140 50+ kr 14,900 100+ kr 14,790 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 14,900 10+ kr 10,850 50+ kr 9,850 100+ kr 8,330 250+ kr 8,260 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 30,990 10+ kr 23,180 25+ kr 22,000 50+ kr 21,770 100+ kr 21,530 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ kr 46,250 10+ kr 35,130 25+ kr 35,010 50+ kr 34,900 100+ kr 34,780 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 256KB | 32Pins | LQFP | - | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 144KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
3123128 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 87,250 10+ kr 75,640 25+ kr 71,620 50+ kr 68,860 100+ kr 66,100 Flere priser .... | Min.: 1 / Mult: 1 | SimpleLink Family CC131x Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M3 | - | 32 bit | - | 48MHz | - | 128KB | 48Pins | VQFN | - | 30I/O's | I2C, I2S, SPI, UART | - | 20KB | 8Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | SimpleLink | CC131x | ||||
Each | 1+ kr 26,560 10+ kr 19,770 25+ kr 18,050 50+ kr 17,820 100+ kr 17,470 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | - | 18KB | - | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 48,510 10+ kr 40,470 25+ kr 40,240 50+ kr 40,010 100+ kr 39,890 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 256KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 128KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ kr 24,600 10+ kr 18,810 25+ kr 17,270 50+ kr 16,560 100+ kr 15,970 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 20,460 10+ kr 15,170 50+ kr 13,790 100+ kr 12,300 250+ kr 11,610 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
STMICROELECTRONICS | Each | 1+ kr 96,640 10+ kr 69,320 25+ kr 66,010 50+ kr 60,680 100+ kr 52,760 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ kr 19,660 10+ kr 14,480 50+ kr 13,110 100+ kr 11,730 250+ kr 11,070 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 22,990 10+ kr 17,010 25+ kr 16,780 50+ kr 16,550 100+ kr 16,320 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 51,690 10+ kr 39,270 25+ kr 36,200 50+ kr 34,540 100+ kr 32,770 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 512KB | 32Pins | UFQFPN-EP | - | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 144KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 21,770 10+ kr 21,060 25+ kr 20,460 50+ kr 19,750 100+ kr 19,160 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, I2S, SPI, USART | - | 18KB | - | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 |