ARM Microcontrollers:
137 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 141,050 10+ kr 106,680 25+ kr 103,460 50+ kr 89,090 100+ kr 86,910 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 133,430 10+ kr 97,830 25+ kr 91,790 50+ kr 85,640 100+ kr 83,990 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 140,650 10+ kr 105,520 25+ kr 105,040 50+ kr 103,390 100+ kr 101,730 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 90,020 10+ kr 87,300 25+ kr 84,460 50+ kr 81,740 100+ kr 78,900 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 119,120 10+ kr 86,830 25+ kr 83,390 50+ kr 79,850 100+ kr 77,130 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 480MHz | - | 128KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ kr 155,200 10+ kr 114,620 25+ kr 105,990 50+ kr 97,230 100+ kr 95,340 | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ kr 84,700 10+ kr 71,450 25+ kr 68,730 50+ kr 61,870 100+ kr 60,920 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ kr 159,930 10+ kr 130,470 25+ kr 130,360 50+ kr 105,280 100+ kr 101,730 | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ kr 112,260 10+ kr 112,150 25+ kr 112,030 50+ kr 111,910 | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 98,650 25+ kr 95,460 50+ kr 90,730 100+ kr 86,230 250+ kr 82,450 | Min.: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 115,920 10+ kr 98,650 25+ kr 95,460 50+ kr 90,730 100+ kr 86,230 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ kr 102,200 10+ kr 98,980 25+ kr 95,650 50+ kr 92,430 100+ kr 89,090 | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 135,920 10+ kr 102,680 25+ kr 102,560 50+ kr 90,370 100+ kr 89,780 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 167,260 10+ kr 127,040 25+ kr 121,840 50+ kr 118,170 100+ kr 104,210 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 172,230 10+ kr 127,750 25+ kr 122,900 50+ kr 118,050 100+ kr 115,690 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 138,280 10+ kr 110,250 25+ kr 103,030 50+ kr 100,550 100+ kr 97,940 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 151,630 10+ kr 111,850 25+ kr 109,100 50+ kr 106,340 100+ kr 103,580 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 144,310 10+ kr 117,230 25+ kr 111,900 50+ kr 104,570 100+ kr 97,120 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 127,400 10+ kr 97,590 25+ kr 97,350 50+ kr 86,000 100+ kr 84,220 | Min.: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ kr 192,700 10+ kr 155,670 25+ kr 149,160 50+ kr 140,530 100+ kr 131,890 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 91,400 10+ kr 86,780 25+ kr 82,150 50+ kr 77,410 100+ kr 72,790 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ kr 216,830 10+ kr 166,670 25+ kr 165,250 50+ kr 146,440 100+ kr 141,710 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 141,120 10+ kr 103,740 25+ kr 95,930 50+ kr 88,130 100+ kr 86,350 | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ kr 178,990 10+ kr 133,470 25+ kr 122,550 50+ kr 122,200 100+ kr 121,740 | Min.: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 216MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ kr 181,400 10+ kr 134,620 25+ kr 129,670 50+ kr 124,730 100+ kr 122,200 | Min.: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 480MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 |