ARM Microcontrollers:
41 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 213,870 10+ kr 170,810 25+ kr 160,170 50+ kr 152,120 100+ kr 140,880 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 68,020 10+ kr 39,750 25+ kr 39,270 50+ kr 36,080 100+ kr 35,720 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ kr 69,790 10+ kr 68,250 25+ kr 66,720 50+ kr 65,180 100+ kr 63,640 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 147,630 10+ kr 143,720 25+ kr 139,700 50+ kr 135,800 100+ kr 133,080 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 80,910 10+ kr 75,000 25+ kr 68,960 50+ kr 63,050 100+ kr 57,020 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 94,870 10+ kr 89,310 25+ kr 83,870 50+ kr 78,310 100+ kr 72,870 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 168MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ kr 119,000 10+ kr 88,840 25+ kr 85,640 50+ kr 80,200 100+ kr 76,530 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 138,280 10+ kr 112,260 25+ kr 110,010 50+ kr 106,580 100+ kr 103,150 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 99,840 10+ kr 71,800 25+ kr 69,910 50+ kr 68,140 100+ kr 66,240 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 87,540 10+ kr 69,550 25+ kr 57,020 50+ kr 56,660 100+ kr 56,310 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 94,280 10+ kr 66,830 25+ kr 65,060 50+ kr 63,760 100+ kr 62,340 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 93,690 10+ kr 86,830 25+ kr 80,080 50+ kr 73,220 100+ kr 66,480 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 101,380 10+ kr 94,160 25+ kr 86,940 50+ kr 79,610 100+ kr 72,390 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 193,520 10+ kr 167,620 25+ kr 158,980 50+ kr 150,700 100+ kr 145,500 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 66,830 25+ kr 65,060 50+ kr 63,760 100+ kr 62,340 250+ kr 58,910 | Min.: 10 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 60,800 10+ kr 48,030 25+ kr 47,670 50+ kr 47,320 100+ kr 47,080 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 89I/O's | I2C, SPI, UART | 96KB | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1xZ | - | |||||
Each | 1+ kr 241,550 10+ kr 198,610 25+ kr 186,900 50+ kr 178,740 100+ kr 171,170 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 241,550 10+ kr 198,610 25+ kr 186,900 50+ kr 178,740 100+ kr 171,170 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 241,550 10+ kr 198,610 25+ kr 186,900 50+ kr 178,740 100+ kr 171,170 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 96KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 241,550 10+ kr 198,610 25+ kr 186,900 50+ kr 178,740 100+ kr 171,170 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 64MHz | 256KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 16KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 157,150 10+ kr 121,510 25+ kr 112,430 50+ kr 107,720 100+ kr 103,690 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 112Pins | BGA | 89I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ kr 144,200 10+ kr 125,390 25+ kr 122,900 50+ kr 121,720 100+ kr 121,600 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 143,720 10+ kr 118,170 25+ kr 111,190 50+ kr 106,460 100+ kr 101,850 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 450+ kr 158,270 | Min.: 450 / Mult: 450 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ kr 215,050 10+ kr 171,990 25+ kr 161,580 50+ kr 156,260 100+ kr 150,940 | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 |