ARM Microcontrollers:
575 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 22,240 10+ kr 22,120 25+ kr 22,000 50+ kr 21,880 100+ kr 21,770 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 42,070 10+ kr 36,330 25+ kr 35,060 50+ kr 32,300 100+ kr 30,230 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 35,520 10+ kr 27,700 25+ kr 25,750 50+ kr 23,680 100+ kr 23,110 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ kr 33,590 10+ kr 32,650 25+ kr 31,820 50+ kr 30,870 | Min.: 1 / Mult: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 16KB | 32Pins | HVQFN | - | 42I/O's | I2C, SPI, UART, USB | - | 4KB | 8Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | |||||
Each | 1+ kr 24,010 10+ kr 21,650 25+ kr 21,060 50+ kr 19,400 100+ kr 18,930 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 32Pins | UFQFN | - | 28I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
2460541 RoHS | Each | 1+ kr 47,710 25+ kr 43,340 100+ kr 39,200 250+ kr 37,250 | Min.: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ kr 24,960 10+ kr 21,060 25+ kr 20,940 50+ kr 20,820 100+ kr 20,700 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ kr 33,480 10+ kr 25,310 25+ kr 23,180 50+ kr 21,290 100+ kr 19,280 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ kr 73,930 10+ kr 43,290 25+ kr 42,940 50+ kr 39,510 100+ kr 39,390 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 50MHz | - | 128KB | 32Pins | QFN | - | 20I/O's | I2C, SPI, UART, USB | - | 16KB | 6Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ kr 22,360 10+ kr 22,120 25+ kr 21,880 50+ kr 21,650 100+ kr 21,410 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 128KB | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, LPUART, USART | - | 36KB | 11Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ kr 64,590 10+ kr 50,160 25+ kr 44,830 50+ kr 42,580 100+ kr 40,690 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 16KB | 11Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ kr 32,530 10+ kr 26,730 25+ kr 24,840 50+ kr 22,830 100+ kr 21,170 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 41,050 10+ kr 31,580 25+ kr 30,520 50+ kr 29,570 100+ kr 28,510 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 40MHz | - | 256KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | - | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32JG1 | - | |||||
Each | 1+ kr 23,680 10+ kr 17,470 50+ kr 14,600 100+ kr 13,450 250+ kr 12,300 | Min.: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | - | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ kr 49,890 10+ kr 43,340 25+ kr 41,150 50+ kr 39,780 100+ kr 38,400 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | 100MHz | - | 1MB | 32Pins | UFQFPN-EP | - | 20I/O's | I2C, SPI, LPUART, USART | - | 128KB | 8Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ kr 26,380 25+ kr 26,020 100+ kr 24,600 250+ kr 22,360 | Min.: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ kr 33,120 10+ kr 26,730 25+ kr 24,720 50+ kr 23,890 100+ kr 23,070 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ kr 18,930 10+ kr 15,140 50+ kr 13,720 100+ kr 11,320 250+ kr 9,750 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ kr 45,540 10+ kr 30,050 25+ kr 27,440 50+ kr 25,430 100+ kr 23,300 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | LQFP | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 38,920 10+ kr 28,980 25+ kr 28,630 50+ kr 28,150 100+ kr 27,800 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ kr 27,440 10+ kr 20,460 25+ kr 18,690 50+ kr 17,390 100+ kr 17,270 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | - | 25I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ kr 37,940 10+ kr 28,280 25+ kr 26,100 50+ kr 25,180 100+ kr 24,260 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 32Pins | LQFP | - | 28I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 6KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ kr 40,350 10+ kr 31,610 25+ kr 31,500 50+ kr 31,380 100+ kr 31,270 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ kr 33,450 25+ kr 30,690 100+ kr 27,820 250+ kr 27,250 | Min.: 1 / Mult: 1 | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | 32MHz | - | 64KB | 32Pins | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | |||||
Each | 1+ kr 47,480 10+ kr 36,100 25+ kr 33,220 50+ kr 30,580 100+ kr 30,460 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - |