ARM Microcontrollers:
696 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2460541 RoHS | Each | 1+ kr 47,710 25+ kr 43,340 100+ kr 39,200 250+ kr 37,250 | Min.: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 256KB | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | - | 32KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | ||||
Each | 1+ kr 257,160 5+ kr 231,490 10+ kr 219,550 25+ kr 207,720 50+ kr 195,770 | Min.: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | - | 2MB | 196Pins | LFBGA | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ kr 217,300 10+ kr 174,620 25+ kr 163,120 50+ kr 150,080 100+ kr 147,120 | Min.: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 24Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each | 1+ kr 49,560 10+ kr 38,800 25+ kr 35,720 50+ kr 32,880 100+ kr 29,690 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 128KB | 48Pins | LQFP | - | 36I/O's | I2C, I2S, SPI, USART | - | 32KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 68,610 25+ kr 66,720 50+ kr 64,820 100+ kr 63,520 250+ kr 62,220 Flere priser .... | Min.: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 70,500 10+ kr 68,610 25+ kr 66,720 50+ kr 64,820 100+ kr 63,520 Flere priser .... | Min.: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ kr 80,910 10+ kr 75,000 25+ kr 68,960 50+ kr 63,050 100+ kr 57,020 Flere priser .... | Min.: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 62,100 10+ kr 53,700 25+ kr 50,860 50+ kr 46,840 100+ kr 43,060 Flere priser .... | Min.: 1 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 53,700 25+ kr 50,860 50+ kr 46,840 100+ kr 43,060 250+ kr 40,930 Flere priser .... | Min.: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ kr 128,350 10+ kr 119,000 25+ kr 113,440 50+ kr 104,330 100+ kr 103,860 | Min.: 1 / Mult: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ kr 78,780 10+ kr 64,590 25+ kr 64,000 50+ kr 63,400 100+ kr 62,810 Flere priser .... | Min.: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 20Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ kr 194,470 10+ kr 165,960 25+ kr 159,930 50+ kr 156,740 100+ kr 153,540 | Min.: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | - | 4MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 64Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | - | |||||
Each | 1+ kr 136,270 10+ kr 107,530 25+ kr 101,610 50+ kr 98,540 100+ kr 93,090 Flere priser .... | Min.: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 160MHz | - | 1MB | 176Pins | LQFP | - | 152I/O's | CAN, I2C, LIN, SPI, UART | - | 128KB | 64Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 | - | |||||
Each | 1+ kr 107,640 10+ kr 89,150 25+ kr 80,970 50+ kr 74,450 100+ kr 68,990 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG12 | - | |||||
Each | 1+ kr 413,140 5+ kr 375,680 10+ kr 338,100 25+ kr 327,660 50+ kr 298,980 | Min.: 1 / Mult: 1 | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | - | - | 350MHz | - | 8MB | 272Pins | BGA | - | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 96Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT4BF | - | |||||
Each | 1+ kr 129,760 10+ kr 105,280 25+ kr 102,910 50+ kr 100,670 100+ kr 98,300 Flere priser .... | Min.: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 160MHz | - | 2MB | 80Pins | LQFP | - | 63I/O's | CAN, I2C, LIN, SPI, UART | - | 256KB | 34Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | - | |||||
Each | 1+ kr 80,470 10+ kr 69,780 25+ kr 61,850 50+ kr 56,900 100+ kr 55,750 | Min.: 1 / Mult: 1 | EFR32 Family EFR32FG Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | - | 97.5MHz | - | 1.152MB | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | - | 256KB | - | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | |||||
Each | 1+ kr 147,630 10+ kr 136,390 25+ kr 131,070 50+ kr 120,540 100+ kr 113,090 | Min.: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 160MHz | - | 1MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K341 Series | AEC-Q100 | |||||
Each | 1+ kr 76,420 10+ kr 56,070 25+ kr 52,280 50+ kr 48,140 100+ kr 45,780 Flere priser .... | Min.: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ kr 33,590 10+ kr 21,770 25+ kr 20,820 50+ kr 20,460 100+ kr 19,990 Flere priser .... | Min.: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | - | 32 bit | - | - | 48MHz | - | 64KB | 64Pins | LQFP | - | 52I/O's | I2C, I3C, SPI, USART, USB | - | 16KB | 24Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | - | |||||
Each | 1+ kr 36,910 10+ kr 25,910 25+ kr 23,890 50+ kr 23,300 100+ kr 22,710 Flere priser .... | Min.: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | LQFP | - | 52I/O's | I2C, I3C, SPI, USART, USB | - | 32KB | 24Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | - | |||||
Each | 1+ kr 166,550 10+ kr 140,170 25+ kr 133,900 50+ kr 127,640 100+ kr 121,370 | Min.: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | - | - | 256Pins | LBGA | - | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | - | 282KB | 22Channels | - | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ kr 163,700 10+ kr 132,660 25+ kr 117,490 50+ kr 115,300 100+ kr 113,120 | Min.: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LQFP | - | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 160KB | 32Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | |||||
Each | 1+ kr 122,900 10+ kr 96,050 25+ kr 89,310 50+ kr 88,240 100+ kr 87,060 | Min.: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | - | 512KB | 128Pins | LQFP | - | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 42Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ kr 215,970 10+ kr 188,930 25+ kr 156,620 50+ kr 140,350 100+ kr 129,580 | Min.: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | - | 160MHz | - | 2MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 784KB | 24Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U5 | - |