AT91 Family AT91R Series Microcontrollers ARM Microcontrollers:
2 produkter funnetAT91 Family AT91R Series Microcontrollers ARM Microcontrollers
The AT91R Series is a subset of the Atmel AT91 16/32-bit microcontroller family, which is based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a high-density 16-bit instruction set and very low power consumption.
- Max CPU Speed 75 MZ
- SRAM: Up to 256KB, ROM: Up to 128KB
- Interfaces: USARTs.
- Programmable Watchdog Timer
- 16-bit Timer/Counter
- Advanced Power-saving Features
- Fully Programmable External Bus Interface (EBI)
- 8-level Priority, Individually Maskable, Vectored Interrupt Controller
- 32 Programmable I/O Lines
- Applications: Power Regulators, Battery Capacity Monitoring, Motor Control And Power Applications
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 145,420 25+ kr 131,970 100+ kr 119,790 250+ kr 117,370 | Min.: 1 / Mult: 1 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32 bit | 66MHz | 100Pins | LQFP | 32I/O's | EBI, EMI, UART, USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91R | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ kr 127,400 | Min.: 1000 / Mult: 1000 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32 bit | 75MHz | 100Pins | LQFP | 32I/O's | USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91R |