Kinetis V Family KV1x Series Microcontrollers ARM Microcontrollers:
5 produkter funnetKinetis V Family KV1x Series Microcontrollers ARM Microcontrollers
The KV1x family is enabled with Kinetis Motor Suite (KMS). KMS is a software solution that enables the rapid configuration of motor drive systems, and accelerates development of the final motor drive application, whilst improving overall motor system performance. KMS simplifies motor control across variable speeds and loads of any type of 3-ph PMSM motor regardless of power level.
- ARM Cortex-M0+ Core, Clocked Upto 75MHz
- FLASH: Upto 128KB,SRAM: Upto 16KB
- Included FlexTimer
- Interfaces: 1 x FlexCAN, 1 x I2C,2 x UARTs , 1 x SPI,2 x UARTs
- 2x 16-Bit 1.2 MSPS ADC
- Dual watchdogs
- Up to 2 x 6-channel and 4 x 2 -channel programmable FlexTimers
- 2 x ACPMs (analog comparators)
- Applications: Sensorless BLDC motor control, Compressors, Pumps
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1250+ kr 30,520 | Min.: 1250 / Mult: 1250 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 1+ kr 31,940 10+ kr 30,870 25+ kr 29,810 50+ kr 28,740 100+ kr 27,680 Flere priser .... | Min.: 1 / Mult: 1 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 800+ kr 32,620 | Min.: 800 / Mult: 800 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 128KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 2450+ kr 21,740 | Min.: 2450 / Mult: 2450 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x | |||||
Each | 2450+ kr 25,140 | Min.: 2450 / Mult: 2450 | Kinetis V Family KV1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 64KB | 32Pins | QFN | 26I/O's | CAN, I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV1x |