863 Resultater funnet for "rj45"
Finn et stort utvalg av ARM Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av ARM Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Stmicroelectronics, Microchip, NXP, Renesas & Infineon.
Finn et stort utvalg av ARM Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av ARM Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Stmicroelectronics, Microchip, NXP, Renesas & Infineon.
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+kr 255,600 5+kr 230,030 10+kr 187,070 25+kr 175,860 50+kr 172,380 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+kr 78,920 10+kr 65,250 25+kr 57,600 50+kr 53,010 100+kr 51,370 Flere priser .... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+kr 191,340 10+kr 151,970 25+kr 142,210 50+kr 136,270 100+kr 130,320 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+kr 160,240 10+kr 119,140 25+kr 110,290 50+kr 101,430 100+kr 99,360 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+kr 169,240 10+kr 134,470 25+kr 122,140 50+kr 112,380 100+kr 110,140 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+kr 163,070 10+kr 156,230 25+kr 149,500 50+kr 142,660 100+kr 135,820 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+kr 159,580 10+kr 151,170 25+kr 135,100 50+kr 132,150 100+kr 129,090 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+kr 188,650 10+kr 150,400 25+kr 140,310 50+kr 129,090 100+kr 126,060 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+kr 114,510 10+kr 89,950 25+kr 81,090 50+kr 77,840 100+kr 74,580 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 512KB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+kr 146,700 10+kr 116,190 25+kr 100,600 50+kr 95,560 100+kr 92,530 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+kr 119,000 10+kr 93,540 25+kr 82,430 50+kr 81,200 100+kr 79,970 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+kr 208,500 5+kr 198,070 10+kr 162,290 25+kr 152,980 50+kr 149,950 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | ||||||
Each | 1+kr 187,640 10+kr 149,620 25+kr 140,190 50+kr 133,240 100+kr 123,150 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | TFBGA | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+kr 283,980 5+kr 257,730 10+kr 231,380 25+kr 207,040 50+kr 202,890 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+kr 156,230 10+kr 152,190 25+kr 148,040 50+kr 144,010 100+kr 139,860 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 176Pins | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+kr 98,920 25+kr 96,900 100+kr 96,790 1000+kr 96,680 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+kr 112,600 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 1MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each | 1+kr 147,930 10+kr 114,850 25+kr 108,790 50+kr 100,040 100+kr 92,750 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | 32I/O's | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 256KB | 32Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | ||||||
Each | 1+kr 94,550 10+kr 73,800 25+kr 68,640 50+kr 63,140 100+kr 56,410 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+kr 249,430 5+kr 231,710 10+kr 213,990 25+kr 198,400 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | ||||||
Each | 1+kr 218,590 10+kr 174,960 25+kr 152,870 50+kr 140,640 100+kr 136,380 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | - | ||||||
Each | 1+kr 59,440 10+kr 45,870 25+kr 42,510 50+kr 40,150 100+kr 37,800 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+kr 199,640 10+kr 153,540 25+kr 142,100 50+kr 136,270 100+kr 131,110 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | ||||||
Each | 1+kr 132,370 10+kr 107,230 25+kr 101,980 50+kr 93,780 100+kr 91,920 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 72MHz | 2MB | 100Pins | QFP | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | - | ||||||
Each | 1+kr 233,280 5+kr 233,170 10+kr 233,060 25+kr 232,950 50+kr 232,830 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | - | ||||||