4 Resultater funnet for "Application Specific Microcontrollers"
Finn et stort utvalg av More - Integrated Circuits hos Farnell Norge. Vi lagerfører et stort utvalg av More - Integrated Circuits, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: NXP.
Vis
Innkjøper
Ingeniør
Produsent
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
MCU Family
MCU Series
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 800+ kr 66,550 | S08 | 8MHz | 60KB | - | LQFP | 44Pins | I2C, SCI, SPI | 33I/O's | 2.7V | 4KB | 5.5V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | - | S08 | S08JM | S08 Family S08JM Series Microcontrollers | ||||||
Each | 800+ kr 48,810 | S08 | 40MHz | 64KB | - | LQFP | 64Pins | SCI, SPI | 37I/O's | 1.8V | 4KB | 3.6V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | - | S08 | S08LL | S08 Family S08LL Series Microcontrollers | ||||||
Each | 200+ kr 761,160 | Power Architecture | 132MHz | 3MB | 32 bit | BGA | 416Pins | CAN, SCI, SPI | 256I/O's | 1.35V | 128KB | 1.65V | 40Channels | 12Bit | -40°C | 125°C | Surface Mount | AEC-Q100 | MPC5 | MPC55xx | MPC5 Family MPC55xx Series Microcontrollers | ||||||
Each | 1+ kr 200,950 10+ kr 171,450 100+ kr 156,740 300+ kr 151,140 500+ kr 145,180 Flere priser .... | HC16 | 25MHz | 1MB | 16 bit | LQFP | 144Pins | QSPI, SCI | 16I/O's | 2.7V | 1KB | 3.6V | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | HC11 | 68HC16Z1 | HC11 Family 68HC16Z1 Series Microcontrollers | ||||||