eks. MVA

BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK RF Receivers Transmitters & Transceivers:

2 produkter funnet
Finn et stort utvalg av BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK RF Receivers Transmitters & Transceivers hos Farnell Norge. Vi lagerfører et bredt utvalg av RF Receivers Transmitters & Transceivers, for eksempel GFSK, FSK, ASK, OOK & ASK, FSK RF Receivers Transmitters & Transceivers fra verdens beste produsenter, inkludert: Microchip.
Vis
Innkjøper
Ingeniør
Produsent
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RF / IF Modulation
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3929943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
kr 34,050
25+
kr 33,340
100+
kr 32,630
Totalt:kr 34,05
Min.: 1 / Mult: 1
2.412GHz
Transceiver
2.484GHz
2.7V
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
3.6V
72.2Mbps
QFN
61A
265mA
40Pins
QFN
2.412GHz
2.484GHz
-40°C
17dBm
-95dBm
85°C
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
3929943RL

RoHS

Each (Supplied on Cut Tape)
Gjenopprulling
Emballasjealternativer
100+
kr 32,630
Totalt:kr 3 263,00
Min.: 100 / Mult: 1
2.412GHz
Transceiver
2.484GHz
2.7V
BPSK, CCK, DBPSK, DQPSK, OFDM, QAM, QPSK
3.6V
72.2Mbps
QFN
61A
265mA
40Pins
QFN
2.412GHz
2.484GHz
-40°C
17dBm
-95dBm
85°C
2.4 GHz ISM Band, 802.11 b/g/n, Radio/Baseband/MAC Network Controller
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON