SENZero Series Special Function:
2 produkter funnetSENZero Series Special Function
SENZero is a compact low cost solution to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controller(s). Examples include feedforward or feedback signal paths connected to boost controllers in power factor corrected systems and feedforward signal paths in two switch forward / LLC / half and full bridge converters.
- Eliminates significant standby losses
- Ultra low leakage (maximum 1 mA) 650 V MOSFETs <0.5 mW="" per="" channel="" during="" standby<=""/>
- Single component provides remote disconnect functionality
- Protection features to help production/manufacturing yields
- Triggerable via remote-off signal or load conditions
- RoHS compliant and halogen free
- Withstands high differential surge conditions
- <3 mW="" loss="" at="" 230="" VAC="" in="" Off=""/>
- Applications: Ultra-low Standby Power
Vis
Innkjøper
Ingeniør
Produsent
IC Function
Supply Voltage Min
Supply Voltage Max
IC Package Type
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 4,040 10+ kr 3,930 100+ kr 3,830 500+ kr 3,720 1000+ kr 3,640 Flere priser .... | Zero Loss High Voltage Sense Signal Disconnect IC | 6V | 16V | SOIC | 8Pins | -40°C | 125°C | SENZero Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 4,800 10+ kr 4,390 100+ kr 3,980 500+ kr 3,660 1000+ kr 3,120 Flere priser .... | Zero Loss High Voltage Sense Signal Disconnect IC | 6V | 16V | SOIC | 8Pins | -40°C | 125°C | SENZero Series | ||||||