2. Semiconductors - ICs
                                                                                                3. Video Processing
                                                                                                4. Video Processors
                                                                                                Skriv ut side

                                                                                                TVP7002PZP .

                                                                                                IC, VIDEO/GRAPH DIGITZR 100-HTQFP

                                                                                                TEXAS INSTRUMENTS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                TEXAS INSTRUMENTS TVP7002PZP .
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTVP7002PZP .
                                                                                                Varenummer1755604
                                                                                                Ditt delenummer
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProdusentTEXAS INSTRUMENTS
                                                                                                Produsentens varenummerTVP7002PZP .
                                                                                                Varenummer1755604
                                                                                                Resolution10bit
                                                                                                Sampling Rate165MSPS
                                                                                                Input Channel TypeSingle Ended
                                                                                                Supply Voltage TypeSingle
                                                                                                InterfacesI2C, Serial
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                ADC / DAC Case StyleQFP
                                                                                                IC Case / PackageTQFP
                                                                                                No. of Pins100Pins
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                Qualification-

                                                                                                Produktoversikt

                                                                                                The TVP7002PZP is a 8/10-bit Video and Graphics Digitizer with horizontal PLL. It is a complete solution for digitizing video and graphic signals in RGB or YPbPr colour spaces. The device supports pixel rates up to 165MHz. Therefore, it can be used for PC graphics digitizing up to the VESA standard of UXGA (1600 x 1200) resolution at a 60Hz screen refresh rate and in video environments for the digitizing of digital TV formats, including HDTV up to 1080p. It is powered from 3.3 and 1.9V supply and integrates a triple high-performance analog-to-digital (A/D) converter with clamping functions and variable gain, independently programmable for each channel. The clamp timing window is provided by an external pulse or can be generated internally. The TVP7002 includes analog slicing circuitry on the SOG inputs to support sync-on-luminance or sync-on-green extraction. In addition, TVP7002 can extract discrete HSYNC and VSYNC from composite sync using a sync slicer.

                                                                                                • Analog input multiplexers
                                                                                                • Automatic video clamp
                                                                                                • Clamping - Selectable clamping between bottom level and mid level
                                                                                                • Automatic level control circuit
                                                                                                • Support for DC and AC-coupled input signals
                                                                                                • Fully integrated horizontal PLL for pixel clock generation
                                                                                                • Adjustable horizontal PLL loop bandwidth for minimum jitter
                                                                                                • Dedicated DATACLK output with programmable output polarity for easy latching of output data
                                                                                                • Green product and no Sb/Br

                                                                                                Applikasjoner

                                                                                                Automation & Process Control, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation

                                                                                                Tekniske spesifikasjoner

                                                                                                Resolution

                                                                                                10bit

                                                                                                Input Channel Type

                                                                                                Single Ended

                                                                                                Interfaces

                                                                                                I2C, Serial

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                IC Case / Package

                                                                                                TQFP

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Qualification

                                                                                                -

                                                                                                Sampling Rate

                                                                                                165MSPS

                                                                                                Supply Voltage Type

                                                                                                Single

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                ADC / DAC Case Style

                                                                                                QFP

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Taiwan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.0002