2. Semiconductors - ICs
                                                                                                3. More - Integrated Circuits
                                                                                                Skriv ut side

                                                                                                ADT7470ARQZ

                                                                                                Temperature Sensor IC, Digital, -40 °C, 125 °C, QSOP, 16 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES ADT7470ARQZ
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADT7470ARQZ
                                                                                                Varenummer4029997
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 3.8.2026.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 70,170
                                                                                                10+kr 54,210
                                                                                                98+kr 43,390
                                                                                                196+kr 42,520
                                                                                                294+kr 41,640
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 70,17 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerADT7470ARQZ
                                                                                                Varenummer4029997
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC Output TypeDigital
                                                                                                Sensor Output TypeDigital
                                                                                                Accuracy-
                                                                                                Sensing Accuracy Range± 12%
                                                                                                Measured Temperature Min-40°C
                                                                                                Sensing Temperature Min-40°C
                                                                                                Measured Temperature Max125°C
                                                                                                Sensing Temperature Max+125°C
                                                                                                Sensor Case / PackageQSOP
                                                                                                Sensor Case StyleQSOP
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max5.5V
                                                                                                No. of Channels10Channels
                                                                                                Resolution-
                                                                                                Output InterfaceI2C, SMBus
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                ADT7470 is a multichannel temperature sensor and PWM fan controller and fan speed monitor for systems requiring active cooling. It is designed to interface directly to an I²C® bus. It can monitor upto 10 daisy-chained TMP05 temperature sensors. It can also monitor and control the speed of four fans, in automatic or in manual control loops. A FULL-SPEED input is provided to allow the fans to be blasted to maximum speed, via external hardware control, under extreme thermal conditions or on system start-up. An SMBALERT interrupt communicates error conditions such as fan under speed and over temperature measurements to the system service processor. Individual error conditions can then be read from status registers over the IC bus. It is used in application such as servers, networking and telecommunications equipment, desktops etc.

                                                                                                • PWM outputs drive each fan under software control
                                                                                                • Three-state ADDR pin allows up to 3 devices on a single bus
                                                                                                • Limit comparison of all monitored values
                                                                                                • Supports fast I²C standard (400KHz max)
                                                                                                • Meets SMBus 2.0 electrical specifications (fully SMBus 1.1-compliant)
                                                                                                • Operating temperature is -40°C to +125°C
                                                                                                • Package style is 16-lead QSOP

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                IC Output Type

                                                                                                Digital

                                                                                                Accuracy

                                                                                                -

                                                                                                Measured Temperature Min

                                                                                                -40°C

                                                                                                Measured Temperature Max

                                                                                                125°C

                                                                                                Sensor Case / Package

                                                                                                QSOP

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Resolution

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                Sensing Accuracy Range

                                                                                                ± 12%

                                                                                                Sensing Temperature Min

                                                                                                -40°C

                                                                                                Sensing Temperature Max

                                                                                                +125°C

                                                                                                Sensor Case Style

                                                                                                QSOP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Channels

                                                                                                10Channels

                                                                                                Output Interface

                                                                                                I2C, SMBus

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Philippines
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code