Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 516,850 5+ kr 430,520 10+ kr 403,040 25+ kr 369,250 50+ kr 345,220 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ kr 43,910 10+ kr 27,590 25+ kr 25,410 50+ kr 23,570 100+ kr 22,420 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 32,720 10+ kr 20,630 25+ kr 18,970 50+ kr 16,120 100+ kr 15,410 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ kr 693,890 5+ kr 547,200 10+ kr 518,000 25+ kr 484,660 50+ kr 461,440 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ kr 62,950 10+ kr 39,590 25+ kr 33,790 50+ kr 31,060 100+ kr 29,640 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | - | - | - | - | 30 Detents | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ kr 74,260 10+ kr 50,810 25+ kr 47,130 50+ kr 44,830 100+ kr 40,240 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 65,410 10+ kr 52,420 25+ kr 48,280 50+ kr 41,500 100+ kr 40,700 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 13 135,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ kr 36,670 10+ kr 29,430 25+ kr 26,900 50+ kr 25,980 100+ kr 25,410 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ kr 48,860 3+ kr 48,280 5+ kr 47,710 10+ kr 39,660 20+ kr 38,400 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 6PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | - | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ kr 652,270 5+ kr 560,310 10+ kr 538,120 25+ kr 515,930 50+ kr 505,590 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 73,000 50+ kr 32,420 100+ kr 28,160 250+ kr 22,650 500+ kr 20,810 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 24PPR | - | - | - | 16 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN18AB Series | - | - | 30000 | - | No Shaft | - | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | Solder Pin | ||||
Each (Supplied in a Waffle Tray) | 1000+ kr 17,930 | Min.: 1000 / Mult: 1000 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
4064936 | Each | 1+ kr 6 329,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each (Supplied in a Waffle Tray) | 1000+ kr 17,360 | Min.: 1000 / Mult: 1000 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ kr 25,290 10+ kr 23,680 25+ kr 23,110 50+ kr 21,270 100+ kr 18,740 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ kr 2 380,000 5+ kr 2 333,000 10+ kr 2 285,000 25+ kr 2 238,000 50+ kr 2 190,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1000PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 25,610 10+ kr 23,950 25+ kr 23,470 50+ kr 19,800 100+ kr 17,430 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ kr 1 875,000 5+ kr 1 512,000 10+ kr 1 296,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ kr 1 388,000 5+ kr 1 361,000 10+ kr 1 333,000 25+ kr 1 305,000 50+ kr 1 277,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 1 971,210 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 1 971,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 338,670 10+ kr 334,640 25+ kr 330,730 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 125,660 5+ kr 116,890 10+ kr 110,720 20+ kr 107,400 50+ kr 105,270 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 6PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | - | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ kr 82,190 10+ kr 56,210 25+ kr 52,080 50+ kr 49,780 100+ kr 44,490 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin |