Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 19,310 5+ kr 16,210 10+ kr 15,630 20+ kr 14,020 40+ kr 12,880 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC12R Series | 15rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
4064920 | Each | 1+ kr 2 292,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
Each | 1+ kr 325,560 10+ kr 264,980 25+ kr 237,390 50+ kr 220,490 100+ kr 203,480 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ kr 349,950 10+ kr 284,870 25+ kr 255,110 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | Square with Threaded Hole | - | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
4064932 | Each | 1+ kr 3 038,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064925 | Each | 1+ kr 2 132,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
Each | 1+ kr 396,380 5+ kr 350,280 10+ kr 313,840 25+ kr 291,420 50+ kr 269,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 8PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | Square with Threaded Hole | - | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
4064944 | Each | 1+ kr 6 688,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ kr 377,640 5+ kr 333,720 10+ kr 299,010 25+ kr 277,620 50+ kr 256,240 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | Square with Threaded Hole | - | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ kr 8,300 100+ kr 6,690 500+ kr 6,450 1000+ kr 6,210 2400+ kr 5,950 Flere priser .... | Min.: 10 / Mult: 10 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | - | 100000 | - | Hollow Shaft | - | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | ||||
4064943 | Each | 1+ kr 7 106,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ kr 18,510 5+ kr 15,520 10+ kr 14,940 20+ kr 13,450 40+ kr 12,990 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC12R Series | 15rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 41,500 5+ kr 32,190 10+ kr 30,810 25+ kr 29,080 50+ kr 27,930 Flere priser .... | Min.: 1 / Mult: 1 | - | - | 4.5V | 5.5V | - | - | - | - | - | 8Pins | - | 2mA | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 3V | 5.5V | -40°C | 125°C | - | - | |||||
4064941 | Each | 1+ kr 8 842,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ kr 67,710 5+ kr 55,870 10+ kr 54,030 20+ kr 52,190 40+ kr 47,360 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEL12T Series | 100rpm | - | 30000 | 2Channels | Knurled End, Illuminated | - | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 25,410 50+ kr 19,890 100+ kr 18,850 250+ kr 17,360 500+ kr 16,320 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | - | 20 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | - | 100000 | - | Flatted End | - | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ kr 40,010 50+ kr 21,150 100+ kr 19,890 250+ kr 18,160 500+ kr 17,360 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 16PPR | - | - | - | 16 Detents | - | Vertical | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ kr 325,560 10+ kr 264,980 25+ kr 237,390 50+ kr 220,490 100+ kr 203,480 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ kr 32,070 50+ kr 22,990 | Min.: 5 / Mult: 5 | Mechanical | - | - | - | Absolute | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ kr 392,930 5+ kr 340,620 10+ kr 319,240 25+ kr 296,130 50+ kr 279,920 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 256CPR | - | - | - | - | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5VDC | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ kr 292,980 5+ kr 251,640 10+ kr 235,560 20+ kr 220,950 50+ kr 206,340 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 50PPR | - | - | - | - | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Round End | - | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 92,940 50+ kr 79,660 100+ kr 74,920 250+ kr 68,640 | Min.: 10 / Mult: 1 | - | - | - | - | - | - | 150LPI | - | - | - | - | - | - | - | Quadrature | - | - | - | - | - | 2Channels | No Shaft | - | - | - | 4.5VDC | 5.5V | -20°C | 85°C | - | - | |||||
Each | 1+ kr 1 302,000 5+ kr 1 276,000 10+ kr 1 249,000 25+ kr 1 223,000 50+ kr 1 197,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 100PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5VDC | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 3 081,000 5+ kr 3 019,000 10+ kr 2 958,000 25+ kr 2 896,000 50+ kr 2 835,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 4096PPR | - | - | - | - | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5VDC | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 1 616,000 5+ kr 1 448,000 10+ kr 1 241,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 48CPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector |