Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 883,910 5+ kr 754,930 10+ kr 701,010 25+ kr 647,100 50+ kr 634,110 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 256PPR | - | - | - | - | - | Straight | - | Quadrature | Screw Mount | H9 Series | - | - | - | 2Channels | - | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ kr 763,190 5+ kr 654,920 10+ kr 613,020 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 200PPR | - | - | - | - | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | - | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 938,060 5+ kr 919,320 10+ kr 900,580 25+ kr 881,730 50+ kr 862,990 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/Push Pull | Flange Mount | DLS40 Series | 8000rpm | - | - | 3Channels | Solid Shaft | - | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | Cable | |||||
Each | 1+ kr 3 803,000 5+ kr 3 727,000 10+ kr 3 651,000 25+ kr 3 575,000 50+ kr 3 499,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 3 206,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 18PPR | - | - | - | - | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 99,220 5+ kr 96,140 10+ kr 92,940 50+ kr 79,660 100+ kr 74,920 Flere priser .... | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 150LPI | - | - | - | - | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ kr 2 718,000 5+ kr 2 664,000 10+ kr 2 609,000 25+ kr 2 555,000 50+ kr 2 501,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Hollow Shaft | - | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | Cable | |||||
Each | 1+ kr 412,470 5+ kr 357,400 10+ kr 335,100 25+ kr 310,850 50+ kr 293,830 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 512CPR | - | - | - | - | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ kr 1 553,000 5+ kr 1 522,000 10+ kr 1 491,000 25+ kr 1 460,000 50+ kr 1 429,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 416,720 5+ kr 373,040 10+ kr 350,050 25+ kr 320,850 50+ kr 300,040 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 200PPR | - | - | - | - | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ kr 2 908,000 5+ kr 2 850,000 10+ kr 2 792,000 25+ kr 2 733,000 50+ kr 2 675,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 291,510 5+ kr 255,040 10+ kr 211,320 20+ kr 189,470 50+ kr 185,730 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 25PPR | - | - | - | - | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | - | 1000000 | 2Channels | D Type Flatted End | - | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ kr 297,960 5+ kr 255,830 10+ kr 239,520 20+ kr 227,630 50+ kr 215,630 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 25PPR | - | - | - | - | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | - | 2Channels | Round End | - | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 2 902,000 5+ kr 2 843,000 10+ kr 2 785,000 25+ kr 2 727,000 50+ kr 2 669,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 1 290,000 5+ kr 1 264,000 10+ kr 1 238,000 25+ kr 1 212,000 50+ kr 1 187,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | - | 6Channels | Solid Shaft | - | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 16 693,000 5+ kr 14 598,000 10+ kr 12 095,000 25+ kr 10 847,000 50+ kr 10 013,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 1024PPR | - | - | - | - | - | Horizontal | - | Binary | Flange Mount | SFS/SFM60 Series | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 413,850 5+ kr 370,280 10+ kr 347,630 25+ kr 318,550 50+ kr 297,860 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | - | - | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ kr 63,690 5+ kr 61,960 10+ kr 60,120 20+ kr 57,020 50+ kr 53,920 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | - | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 53,800 5+ kr 52,190 10+ kr 50,470 20+ kr 49,430 50+ kr 48,400 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | - | 2Channels | D Type Flatted End | - | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 1 341,000 5+ kr 1 315,000 10+ kr 1 288,000 25+ kr 1 261,000 50+ kr 1 234,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2000PPR | - | - | - | - | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | - | - | 6Channels | Solid Shaft | - | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 328,090 5+ kr 281,650 10+ kr 263,710 50+ kr 232,900 100+ kr 211,410 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 198.4LPI | - | - | - | - | - | Vertical | - | Quadrature | Surface Mount | AEDR-9940 Series | - | - | - | 3Channels | No Shaft | - | - | - | 3V | 5.5V | -40°C | 115°C | - | Solder Pin | |||||
Each | 1+ kr 1 243,000 5+ kr 1 218,000 10+ kr 1 193,000 25+ kr 1 168,000 50+ kr 1 143,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Solid Shaft | - | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
NIDEC COMPONENTS | Each | 1+ kr 922,990 5+ kr 792,070 10+ kr 741,330 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | - | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | - | 3Channels | Round End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ kr 377,290 5+ kr 330,040 10+ kr 273,490 20+ kr 245,210 50+ kr 240,260 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 50PPR | - | - | - | - | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | - | 1000000 | 2Channels | D Type Flatted End | - | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ kr 3 827,000 5+ kr 3 751,000 10+ kr 3 674,000 25+ kr 3 598,000 50+ kr 3 521,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector |