Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ kr 358,670 5+ kr 313,840 10+ kr 260,030 20+ kr 233,130 50+ kr 228,420 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 25PPR | - | - | - | - | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | - | 1000000 | 2Channels | D Type Flatted End | - | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ kr 2 998,000 5+ kr 2 938,000 10+ kr 2 878,000 25+ kr 2 818,000 50+ kr 2 758,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 120PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 549,730 5+ kr 485,810 10+ kr 435,230 25+ kr 404,190 50+ kr 373,040 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 12PPR | - | - | - | - | - | Straight | - | Quadrature | Screw Mount | L6 Series | - | - | - | 2Channels | - | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ kr 1 442,000 5+ kr 1 413,000 10+ kr 1 385,000 25+ kr 1 356,000 50+ kr 1 327,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 2 380,000 5+ kr 2 333,000 10+ kr 2 285,000 25+ kr 2 238,000 50+ kr 2 190,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2000PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 1 427,000 5+ kr 1 399,000 10+ kr 1 370,000 25+ kr 1 342,000 50+ kr 1 313,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 6000rpm | - | - | 6Channels | Solid Shaft | - | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 1 442,000 5+ kr 1 413,000 10+ kr 1 385,000 25+ kr 1 356,000 50+ kr 1 327,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 533,520 5+ kr 471,440 10+ kr 422,360 25+ kr 392,240 50+ kr 362,000 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 12PPR | - | - | - | - | - | Straight | - | Quadrature | Screw Mount | L4 Series | - | - | - | 2Channels | - | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ kr 3 260,000 5+ kr 3 195,000 10+ kr 3 129,000 25+ kr 3 064,000 50+ kr 2 999,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 200PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 26,440 | Min.: 100 / Mult: 1 | - | - | 4.5V | 5.5V | - | - | - | - | - | 8Pins | - | 2mA | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 3V | 5.5V | -40°C | 125°C | - | - | |||||
Each | 1+ kr 694,000 5+ kr 592,840 10+ kr 550,530 25+ kr 508,110 50+ kr 498,000 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 256PPR | - | - | - | - | - | Straight | - | Quadrature | Screw Mount | H2 Series | - | - | - | 2Channels | - | - | - | - | 3.3V | 6V | -40°C | 125°C | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ kr 907,470 5+ kr 778,710 10+ kr 728,760 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | - | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | - | 8.5mm | 2mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 3 206,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 18PPR | - | - | - | - | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | - | - | 5VDC | -40°C | 105°C | - | Connector | |||||
NIDEC COMPONENTS | Each | 1+ kr 583,240 5+ kr 500,680 10+ kr 469,650 20+ kr 438,500 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 250PPR | - | - | - | - | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | - | 100000 | 2Channels | D Type Flatted End | - | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 5 612,000 5+ kr 5 500,000 10+ kr 5 387,000 25+ kr 5 275,000 50+ kr 5 163,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 4096PPR | - | - | - | - | - | Horizontal | - | - | Flange Mount | AHS/AHM36 Series | 6000rpm | - | - | - | Solid Shaft | - | 12mm | 10mm | 18V | 30V | -20°C | 70°C | IP65 | M12/4 Pin Connector | |||||
Each | 1+ kr 9 294,000 5+ kr 9 109,000 10+ kr 8 923,000 25+ kr 8 737,000 50+ kr 8 551,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Horizontal | - | - | Flange Mount | EcoLine Series | - | - | - | - | - | - | - | - | 18V | 30V | -20°C | 70°C | IP50, IP65 | M12/4 Pin Connector | |||||
Each | 1+ kr 25,610 10+ kr 23,950 25+ kr 23,470 50+ kr 19,800 100+ kr 17,430 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
NIDEC COMPONENTS | Each | 1+ kr 583,240 5+ kr 500,680 10+ kr 469,650 20+ kr 438,500 | Min.: 1 / Mult: 1 | Magnetic | - | - | - | Incremental | - | 100PPR | - | - | - | - | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | - | 100000 | 2Channels | D Type Flatted End | - | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 2 424,000 5+ kr 2 375,000 10+ kr 2 327,000 25+ kr 2 278,000 50+ kr 2 230,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 3 354,000 5+ kr 3 287,000 10+ kr 3 219,000 25+ kr 3 152,000 50+ kr 3 085,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | - | - | 6Channels | Hollow Shaft | - | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ kr 3 096,000 5+ kr 3 034,000 10+ kr 2 972,000 25+ kr 2 910,000 50+ kr 2 848,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 2 157,000 5+ kr 2 114,000 10+ kr 2 070,000 25+ kr 2 027,000 50+ kr 1 984,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 200PPR | - | - | - | - | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | - | - | 6Channels | - | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 10+ kr 85,070 50+ kr 80,470 100+ kr 75,760 250+ kr 74,260 | Min.: 10 / Mult: 1 | Optical | - | - | - | Incremental | - | 75LPI | - | - | - | - | - | Vertical | - | Quadrature | Surface Mount | AEDR-8300 Series | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder | |||||
Each | 1+ kr 3 259,000 5+ kr 3 194,000 10+ kr 3 129,000 25+ kr 3 064,000 50+ kr 2 999,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | - | - | 6Channels | Hollow Shaft | - | - | 14mm | 10V | 32V | -40°C | 100°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ kr 4 491,000 5+ kr 4 401,000 10+ kr 4 311,000 25+ kr 4 221,000 50+ kr 4 132,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1800PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DUV60 Series | 1500rpm | - | - | - | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | M12/4 Pin Connector |