Rotary Encoders:
1 687 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 511,720 3+ kr 468,730 5+ kr 411,870 10+ kr 376,740 20+ kr 360,910 | Totalt:kr 511,72 Min.: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 22,880 10+ kr 21,030 25+ kr 18,950 50+ kr 16,870 100+ kr 16,290 | Totalt:kr 22,88 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ kr 175,460 10+ kr 134,830 25+ kr 117,170 50+ kr 95,270 100+ kr 88,550 | Totalt:kr 175,46 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 1 122,000 | Totalt:kr 1 122,00 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ kr 1 072,000 | Totalt:kr 1 072,00 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ kr 1 002,000 | Totalt:kr 1 002,00 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ kr 15,430 | Totalt:kr 15 430,00 Min.: 1000 / Mult: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ kr 2 048,000 | Totalt:kr 2 048,00 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ kr 15,630 | Totalt:kr 15 630,00 Min.: 1000 / Mult: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ kr 1 241,000 | Totalt:kr 1 241,00 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ kr 121,760 5+ kr 105,160 10+ kr 101,510 20+ kr 98,450 50+ kr 96,440 | Totalt:kr 121,76 Min.: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | - | |||||
Each | 1+ kr 262,560 10+ kr 246,620 25+ kr 231,480 50+ kr 222,000 100+ kr 209,170 | Totalt:kr 262,56 Min.: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ kr 19,980 3+ kr 19,630 5+ kr 18,090 10+ kr 16,550 20+ kr 15,840 Flere priser .... | Totalt:kr 19,98 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 42,980 10+ kr 27,670 25+ kr 24,610 50+ kr 20,840 100+ kr 19,310 | Totalt:kr 42,98 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ kr 68,060 10+ kr 62,060 25+ kr 59,240 50+ kr 55,600 100+ kr 52,420 | Totalt:kr 68,06 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 1 027,000 5+ kr 954,570 10+ kr 881,530 25+ kr 826,060 50+ kr 770,590 | Totalt:kr 1 027,00 Min.: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 253,320 10+ kr 233,440 25+ kr 220,610 50+ kr 206,170 100+ kr 194,730 | Totalt:kr 253,32 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ kr 22,260 10+ kr 14,370 25+ kr 12,720 50+ kr 10,800 100+ kr 10,010 | Totalt:kr 22,26 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 39,960 10+ kr 25,150 25+ kr 23,160 50+ kr 21,390 100+ kr 20,340 | Totalt:kr 39,96 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ kr 52,470 10+ kr 42,180 25+ kr 39,520 50+ kr 36,980 100+ kr 34,550 | Totalt:kr 52,47 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 44,980 10+ kr 28,260 25+ kr 26,140 50+ kr 24,140 100+ kr 22,960 | Totalt:kr 44,98 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ kr 659,770 5+ kr 566,330 10+ kr 530,010 25+ kr 485,460 50+ kr 441,610 | Totalt:kr 659,77 Min.: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 3 142,000 5+ kr 3 079,000 10+ kr 3 016,000 25+ kr 2 953,000 50+ kr 2 890,000 | Totalt:kr 3 142,00 Min.: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ kr 19,670 10+ kr 12,720 25+ kr 11,270 50+ kr 9,550 100+ kr 8,840 | Totalt:kr 19,67 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 32,590 10+ kr 27,970 25+ kr 24,620 50+ kr 23,000 100+ kr 21,730 | Totalt:kr 32,59 Min.: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Horizontal | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||