Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 390,140 5+ kr 338,690 10+ kr 319,600 50+ kr 287,710 100+ kr 275,980 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 3 779,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 12 438,000 5+ kr 10 665,000 10+ kr 10 451,000 25+ kr 10 238,000 50+ kr 10 025,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 115,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 323,000 5+ kr 7 991,000 10+ kr 7 831,000 25+ kr 7 671,000 50+ kr 7 511,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 3000PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 439,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 4 625,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10000PPR | - | - | - | - | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
Each | 1+ kr 745,620 5+ kr 640,780 10+ kr 599,740 25+ kr 549,270 50+ kr 513,630 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 400CPR | - | - | - | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS | - | - | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ kr 71,040 10+ kr 66,220 25+ kr 56,790 50+ kr 54,030 100+ kr 49,550 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ kr 57,020 5+ kr 49,890 10+ kr 48,630 20+ kr 47,360 50+ kr 45,410 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | - | 20 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 57,630 5+ kr 50,430 10+ kr 48,690 20+ kr 46,940 50+ kr 43,810 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 8PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 115,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
Each | 1+ kr 166,110 5+ kr 145,420 10+ kr 137,260 20+ kr 132,550 50+ kr 127,830 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 8PPR | - | - | - | 32 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | - | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 4 997,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 6 730,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
Each | 1+ kr 395,950 5+ kr 343,790 10+ kr 324,340 50+ kr 291,980 100+ kr 280,130 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 8 948,000 5+ kr 7 669,000 10+ kr 7 516,000 25+ kr 7 362,000 50+ kr 7 209,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2500PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ kr 19,540 5+ kr 18,740 10+ kr 17,930 20+ kr 15,750 40+ kr 14,370 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 15rpm | - | 30000 | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP44 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 2 559,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | RS422 | Flange Mount | GZT4 | 9000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | 5VDC | -20°C | 80°C | IP52 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 12 127,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 6 412,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 2048PPR | - | - | - | - | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | Hollow Shaft | - | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
Each | 1+ kr 32,420 10+ kr 27,130 25+ kr 24,830 50+ kr 21,500 100+ kr 20,230 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10PPR | - | - | - | 20 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER23 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 829,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 702,000 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 8192PPR | - | - | - | 0 Detents | - | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | - | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 3 862,000 5+ kr 3 785,000 10+ kr 3 708,000 25+ kr 3 631,000 50+ kr 3 553,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 60PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | - | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded |