Rotary Encoders:
1 590 produkter funnetFinn et stort utvalg av Rotary Encoders hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Encoders, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 61,530 10+ kr 42,080 25+ kr 39,000 50+ kr 36,160 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 8PPR | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ kr 196,000 5+ kr 180,370 10+ kr 176,810 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 8PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 100000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 825,680 5+ kr 685,440 10+ kr 685,320 25+ kr 561,560 50+ kr 550,300 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
Each | 1+ kr 504,440 5+ kr 456,040 10+ kr 446,960 50+ kr 437,870 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 32 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | Flatted End | - | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded | |||||
Each | 400+ kr 29,080 1000+ kr 27,250 | Min.: 400 / Mult: 400 | - | - | - | - | - | - | 16PPR | - | - | - | - | - | Vertical | - | - | - | - | 120rpm | 120rpm | 25000 | 3Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 29,890 10+ kr 25,750 25+ kr 24,260 50+ kr 22,990 100+ kr 21,500 Flere priser .... | Min.: 1 / Mult: 1 | - | - | - | - | - | - | 16PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 40,240 10+ kr 34,140 25+ kr 31,840 50+ kr 29,660 100+ kr 27,360 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ kr 24,370 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ kr 29,660 10+ kr 24,490 25+ kr 23,910 50+ kr 23,340 100+ kr 22,760 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ kr 714,920 5+ kr 660,780 10+ kr 618,360 25+ kr 568,010 50+ kr 531,450 Flere priser .... | Min.: 1 / Mult: 1 | - | - | - | - | - | - | 1024CPR | - | - | - | - | - | Vertical | - | - | - | - | 10000rpm | 10000rpm | 50000000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
RED LION | Each | 1+ kr 4 667,520 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1PPR | - | - | - | 0 Detents | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | ZFG Series | 6000rpm | - | - | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | ||||
Each | 1+ kr 30,230 10+ kr 24,830 25+ kr 23,570 50+ kr 22,300 100+ kr 20,810 Flere priser .... | Min.: 1 / Mult: 1 | - | - | - | - | - | - | 16PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1050+ kr 18,050 | Min.: 1050 / Mult: 1050 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
PEPPERL+FUCHS | Each | 1+ kr 6 588,930 5+ kr 6 363,840 10+ kr 6 053,800 25+ kr 5 742,730 50+ kr 4 939,170 | Min.: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal | - | - | - | - | 12000rpm | 12000rpm | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 24,370 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
PEPPERL+FUCHS | Each | 1+ kr 7 635,850 5+ kr 7 375,010 10+ kr 7 015,660 25+ kr 6 655,150 50+ kr 5 724,100 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | Hollow Shaft | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||
Each (Supplied on Cut Tape) Cut Tape Emballasjealternativer | 1+ kr 164,100 5+ kr 106,340 10+ kr 100,230 25+ kr 94,110 50+ kr 92,190 Flere priser .... | Min.: 1 / Mult: 1 | - | - | 4.5V | 5.5V | - | - | - | - | - | 20Pins | - | 4mA | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | |||||
Each | 1+ kr 325,560 10+ kr 264,980 25+ kr 237,390 50+ kr 220,490 100+ kr 203,480 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
4064937 | Each | 1+ kr 8 769,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP67 | Cable | ||||
4064935 | Each | 1+ kr 8 695,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064939 | Each | 1+ kr 5 232,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ kr 27,360 50+ kr 19,770 100+ kr 17,590 250+ kr 17,130 500+ kr 16,440 Flere priser .... | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | - | 20 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | - | 100000 | - | Flatted End | - | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | Solder Pin | |||||
4064942 | Each | 1+ kr 4 707,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
Each | 1+ kr 325,560 10+ kr 264,980 25+ kr 237,390 50+ kr 220,490 100+ kr 203,480 | Min.: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 8PPR | - | - | - | 16 Detents | - | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
4064931 | Each | 1+ kr 2 414,000 | Min.: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | Solid Shaft | - | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable |