2048CPR Rotary Encoders:
3 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 439,380 5+ kr 393,180 10+ kr 369,090 25+ kr 338,290 | Totalt:kr 439,38 Min.: 1 / Mult: 1 | Magnetic | Incremental | 2048CPR | Straight | - | Digital | Screw Mount | AEAT-901B Series | 12000rpm | 3Channels | Round Shaft | 8.5mm | 6mm | 4.5VDC | 5.5VDC | -40°C | 125°C | - | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 18 007,720 5+ kr 17 643,330 10+ kr 17 278,950 25+ kr 16 926,320 50+ kr 16 561,930 | Totalt:kr 18 007,72 Min.: 1 / Mult: 1 | Optical | Incremental | 2048CPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | - | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 10 650,000 5+ kr 10 406,000 10+ kr 10 177,000 25+ kr 9 965,000 50+ kr 9 753,000 | Totalt:kr 10 650,00 Min.: 1 / Mult: 1 | Optical | Incremental | 2048CPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | H25 | 10000rpm | 2Channels | D Type Flatted End | 20.32mm | 9.525mm | 5V | 28V | -40°C | 85°C | IP66 | M18 Connector | ||||