50PPR Rotary Encoders:
12 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 253,790 10+ kr 203,980 25+ kr 191,380 50+ kr 178,660 100+ kr 167,130 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES | - | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ kr 582,340 5+ kr 499,850 10+ kr 467,870 25+ kr 444,570 50+ kr 421,150 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ kr 335,850 5+ kr 293,930 10+ kr 243,520 20+ kr 218,320 50+ kr 213,970 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | - | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | PC Pin | ||||
Each | 1+ kr 261,900 10+ kr 210,550 25+ kr 200,070 50+ kr 189,590 100+ kr 177,340 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ kr 2 368,000 5+ kr 2 182,000 10+ kr 2 069,000 25+ kr 1 921,000 50+ kr 1 830,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
4064929 | Each | 1+ kr 2 344,000 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
NIDEC COMPONENTS | Each | 1+ kr 276,330 5+ kr 237,290 10+ kr 222,150 20+ kr 208,430 50+ kr 194,590 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 1 388,000 5+ kr 1 361,000 10+ kr 1 333,000 25+ kr 1 305,000 50+ kr 1 277,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
NIDEC COMPONENTS | Each | 1+ kr 253,380 5+ kr 217,540 10+ kr 203,700 20+ kr 191,160 50+ kr 178,500 | Min.: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | - | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ kr 1 243,000 5+ kr 1 218,000 10+ kr 1 193,000 25+ kr 1 168,000 50+ kr 1 143,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ kr 3 162,000 5+ kr 3 099,000 10+ kr 3 036,000 25+ kr 2 972,000 50+ kr 2 909,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 10VDC | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 1 306,000 5+ kr 1 280,000 10+ kr 1 254,000 25+ kr 1 228,000 50+ kr 1 202,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable |