8192PPR Rotary Encoders:
34 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ kr 5 841,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 6 836,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 343,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 8 073,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 8 179,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 10 099,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 277,000 5+ kr 9 065,000 10+ kr 8 866,000 25+ kr 8 681,000 50+ kr 8 497,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 15 756,000 5+ kr 15 403,000 10+ kr 15 061,000 25+ kr 14 743,000 50+ kr 14 437,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 459,000 5+ kr 9 243,000 10+ kr 9 040,000 25+ kr 8 852,000 50+ kr 8 663,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | - | - | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 8 583,000 5+ kr 8 386,000 10+ kr 8 202,000 25+ kr 8 031,000 50+ kr 7 860,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
3818990 | SENSATA / BEI SENSORS | Each | 1+ kr 7 988,000 5+ kr 7 805,000 10+ kr 7 633,000 25+ kr 7 474,000 50+ kr 7 315,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | PHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 5V | 30V | -20°C | 85°C | IP65 | Cable | |||
SENSATA / BEI SENSORS | Each | 1+ kr 14 849,000 5+ kr 14 508,000 10+ kr 14 190,000 25+ kr 13 896,000 50+ kr 13 601,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 22 409,000 5+ kr 21 891,000 10+ kr 21 420,000 25+ kr 20 973,000 50+ kr 20 525,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 9 149,000 5+ kr 8 940,000 10+ kr 8 743,000 25+ kr 8 561,000 50+ kr 8 379,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 14 602,000 5+ kr 14 272,000 10+ kr 13 954,000 25+ kr 13 660,000 50+ kr 13 377,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
Each | 1+ kr 7 534,000 5+ kr 7 383,000 10+ kr 7 233,000 25+ kr 7 082,000 50+ kr 6 931,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ kr 3 506,000 5+ kr 3 435,000 10+ kr 3 365,000 25+ kr 3 295,000 50+ kr 3 225,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 5 863,000 5+ kr 5 745,000 10+ kr 5 628,000 25+ kr 5 511,000 50+ kr 5 393,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ kr 7 751,000 5+ kr 7 596,000 10+ kr 7 441,000 25+ kr 7 286,000 50+ kr 7 131,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | - | Solid Shaft | 10mm | 6mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ kr 3 565,000 5+ kr 3 493,000 10+ kr 3 422,000 25+ kr 3 351,000 50+ kr 3 280,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 3 506,000 5+ kr 3 435,000 10+ kr 3 365,000 25+ kr 3 295,000 50+ kr 3 225,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 3 802,000 5+ kr 3 726,000 10+ kr 3 649,000 25+ kr 3 573,000 50+ kr 3 497,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ kr 3 731,000 5+ kr 3 656,000 10+ kr 3 581,000 25+ kr 3 507,000 50+ kr 3 432,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 7 751,000 5+ kr 7 596,000 10+ kr 7 441,000 25+ kr 7 286,000 50+ kr 7 131,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | - | - | Flange Mount | A3M60 Series | 9000rpm | 3000000000 | - | Solid Shaft | 19mm | 10mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ kr 7 439,000 5+ kr 7 290,000 10+ kr 7 141,000 25+ kr 6 992,000 50+ kr 6 843,000 | Min.: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | Cable |