Absolute Rotary Encoders:
372 produkter funnetFinn et stort utvalg av Absolute Rotary Encoders hos Farnell Norge. Vi lagerfører et bredt utvalg av Rotary Encoders, for eksempel Incremental & Absolute Rotary Encoders fra verdens beste produsenter, inkludert: Sick, Sensata / Bei Sensors, Siemens, Broadcom & Bourns.
Vis
Innkjøper
Ingeniør
Produsent
Encoder Technology
Encoder Type
1
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ kr 27,210 50+ kr 19,400 | Min.: 5 / Mult: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ kr 5 435,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ kr 5 963,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ kr 8 253,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ kr 8 099,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ kr 7 623,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ kr 369,180 10+ kr 337,600 25+ kr 320,090 50+ kr 297,970 100+ kr 275,500 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 3 038,000 5+ kr 2 978,000 10+ kr 2 917,000 25+ kr 2 856,000 50+ kr 2 795,000 | Min.: 1 / Mult: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
1190403 | Each | 1+ kr 336,300 5+ kr 304,600 10+ kr 281,770 25+ kr 253,620 50+ kr 237,410 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
9358234 RoHS | Each | 1+ kr 206,650 10+ kr 175,420 25+ kr 164,660 50+ kr 150,820 100+ kr 143,490 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||
Each | 1+ kr 597,490 5+ kr 545,560 10+ kr 493,630 50+ kr 459,090 100+ kr 415,200 | Min.: 1 / Mult: 1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ kr 69,710 5+ kr 51,810 10+ kr 47,660 20+ kr 44,220 50+ kr 42,200 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
Each | 1+ kr 3 777,000 5+ kr 3 244,000 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ kr 375,910 5+ kr 326,480 10+ kr 307,990 50+ kr 277,280 100+ kr 266,020 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 7 382,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10VDC | 30VDC | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 7 019,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64, IP65 | Cable | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 5 789,000 5+ kr 5 674,000 10+ kr 5 558,000 25+ kr 5 442,000 50+ kr 5 326,000 | Min.: 1 / Mult: 1 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each | 1+ kr 390,140 5+ kr 338,690 10+ kr 319,600 50+ kr 287,710 100+ kr 275,980 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 115,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30VDC | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 3 779,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30VDC | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 115,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30VDC | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 5 439,000 | Min.: 1 / Mult: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30VDC | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 14 220,300 5+ kr 13 932,910 10+ kr 13 657,010 25+ kr 13 369,610 50+ kr 13 082,220 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | D Type Flatted End | - | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64, IP65 | Cable | ||||
Each | 1+ kr 395,950 5+ kr 343,790 10+ kr 324,340 50+ kr 291,980 100+ kr 280,130 | Min.: 1 / Mult: 1 | Optical | Absolute | - | 0 Detents | Vertical | Without Push Switch | RS485 | Surface Mount | AR18 | 30000rpm | - | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 23 118,050 5+ kr 22 658,220 10+ kr 22 198,390 25+ kr 21 727,060 50+ kr 21 267,230 | Min.: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | 10mm | 10VDC | 30VDC | 0°C | 60°C | IP64, IP65 | M12 Connector |