Speakers & Receivers:
9 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 41,330 10+ kr 28,620 25+ kr 28,030 50+ kr 27,560 100+ kr 26,970 Flere priser .... | Min.: 1 / Mult: 1 | Miniature | 36mm | 8ohm | - | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ kr 41,330 10+ kr 28,620 25+ kr 28,030 50+ kr 27,560 100+ kr 26,970 Flere priser .... | Min.: 1 / Mult: 1 | Miniature | 36mm | 4ohm | - | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ kr 59,890 5+ kr 54,720 10+ kr 49,430 25+ kr 46,330 50+ kr 43,680 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 11.1mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 34mm x 11.1mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 34mm | 3.5mm | 1.34" | 0.14" | |||||
Each | 1+ kr 52,280 10+ kr 44,950 50+ kr 37,380 100+ kr 37,260 200+ kr 36,430 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | - | 20mm x 14mm x 4mm | 0.55" | 400Hz to 20kHz | 400Hz | 20kHz | - | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ kr 41,150 5+ kr 37,360 10+ kr 33,570 25+ kr 29,660 50+ kr 28,050 Flere priser .... | Min.: 1 / Mult: 1 | Passive Radiator | 37mm | - | - | - | 78Hz | - | Oval | 1.46" | 50 mm x 37 mm x 3.35 mm | - | - | - | - | Standard | IP67 | eXtreme Series | Bare Mount | - | - | 3.35mm | - | 0.14" | |||||
Each | 1+ kr 84,610 5+ kr 77,140 10+ kr 69,660 25+ kr 66,910 50+ kr 63,000 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 13mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 38mm x 13mm x 3.5mm | 0.51" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | |||||
Each | 1+ kr 18,390 5+ kr 16,780 10+ kr 15,630 20+ kr 14,600 40+ kr 14,140 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1+ kr 38,050 5+ kr 34,830 10+ kr 31,500 25+ kr 29,080 50+ kr 27,820 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 9mm | 1W | 1.05kHz | 90dB | Oval | - | 27mm x 8.9mm x 3.8mm | 0.35" | 1.05kHz to 20kHz | 1.05kHz | 20kHz | - | - | - | Bare Mount | 1.2W | 22mm | 3.5mm | 0.87" | 0.14" | |||||
Each | 150+ kr 18,690 | Min.: 150 / Mult: 150 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | - | 0.44" | - | 480Hz | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" |