Speakers & Receivers:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 86,790 5+ kr 79,130 10+ kr 71,480 20+ kr 68,650 40+ kr 65,710 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ kr 75,370 5+ kr 68,890 10+ kr 62,290 20+ kr 59,820 40+ kr 57,350 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | - | 32.7mm x 31.7mm x 16.45mm | 1.25" | 150Hz to 20kHz | 150Hz | 20kHz | Standard | IPX5 | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" | |||||
Each | 1+ kr 86,350 5+ kr 78,430 10+ kr 70,380 20+ kr 67,660 40+ kr 64,940 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | 32.7mm | 8ohm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ kr 311,190 10+ kr 238,650 20+ kr 219,910 | Min.: 1 / Mult: 1 | Exciter | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ kr 81,610 5+ kr 74,190 10+ kr 66,650 20+ kr 64,770 40+ kr 62,880 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz to 20kHz | 200Hz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ kr 306,370 10+ kr 306,250 20+ kr 246,640 | Min.: 1 / Mult: 1 | Exciter | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" |