Speakers & Receivers:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 36,390 25+ kr 34,500 50+ kr 32,620 100+ kr 30,970 250+ kr 28,730 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 150mW | General Purpose | 10mm | 8ohm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | - | 0Hz to 6kHz | 1.2kHz | 6kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
Each | 1+ kr 40,980 5+ kr 37,210 10+ kr 33,330 20+ kr 30,740 40+ kr 28,970 Flere priser .... | Min.: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 96dB | Oval | - | 18mm x 13mm x 2.5mm | 0.51" | 0Hz to 15kHz | 420Hz | 15kHz | IP65 | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 200+ kr 13,490 | Min.: 200 / Mult: 200 | - | - | General Purpose | 13mm | 4ohm | - | 200mW | 1.2kHz | 85dBA | Round | 0.52" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" | |||||
Each | 100+ kr 14,670 | Min.: 100 / Mult: 100 | - | - | General Purpose | 15mm | 4ohm | - | 500mW | 920Hz | 85dBA | Round | 0.6" | - | - | - | 920Hz | 5kHz | - | Bare Mount | 800mW | - | 2.8mm | - | 0.12" | |||||
Each | 200+ kr 13,490 | Min.: 200 / Mult: 200 | - | - | General Purpose | 13mm | 16ohm | - | 200mW | 1.1kHz | 85dBA | Round | 0.52" | - | - | - | 1.1kHz | 5kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" | |||||
Each | 100+ kr 15,520 | Min.: 100 / Mult: 100 | - | - | General Purpose | 15mm | 32ohm | - | 500mW | 920Hz | 85dBA | Round | 0.6" | - | - | - | 920Hz | 5kHz | - | Bare Mount | 800mW | - | 2.8mm | - | 0.12" | |||||
Each | 200+ kr 24,720 | Min.: 200 / Mult: 200 | - | - | General Purpose | 13mm | 8ohm | - | 200mW | 1.1kHz | 85dBA | Round | 0.52" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" |