Speakers & Receivers:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 33,450 3+ kr 31,380 5+ kr 29,200 10+ kr 27,130 20+ kr 25,290 Flere priser .... | Min.: 1 / Mult: 1 | - | - | General Purpose | 23mm | 8ohm | - | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | 600Hz to 20kHz | 600Hz | 20kHz | Standard | Through Hole | 200mW | 8.5mm | 0.33" | |||||
MULTICOMP PRO | Each | 1+ kr 20,720 25+ kr 19,550 50+ kr 18,500 100+ kr 17,560 250+ kr 16,390 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 150mW | Miniature | 23mm | 8ohm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | - | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ kr 48,280 5+ kr 44,490 10+ kr 40,700 20+ kr 38,400 40+ kr 35,980 Flere priser .... | Min.: 1 / Mult: 1 | - | - | Exciter | 20.9mm | 8ohm | - | 250mW | 640Hz | 71dBA | Round | 0.82" | 20.9mm x 8.5mm | 640Hz to 10.5kHz | 0Hz | 10.5kHz | - | Bare Mount | 500mW | 8.5mm | 0.33" | |||||
Each | 80+ kr 30,640 | Min.: 80 / Mult: 80 | - | - | Exciter | 20.9mm | 4ohm | - | 250mW | 640Hz | 72dBA | Round | 0.83" | - | - | 640Hz | 10.5kHz | - | Bare Mount | 500mW | 8.5mm | 0.34" |