Speakers & Receivers:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 88,980 10+ kr 72,420 20+ kr 70,930 | Min.: 1 / Mult: 1 | Speaker | 500mW | Miniature | - | 8ohm | 74dB | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | - | 23mm x 23mm x 9.5mm | 0.906" | 300Hz to 19kHz | 300Hz | 19kHz | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ kr 32,880 3+ kr 30,920 5+ kr 28,850 10+ kr 26,900 20+ kr 24,830 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 200mW | Miniature | 29mm | 8ohm | 88dB | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | 4kHz | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | |||||
Each | 1+ kr 53,110 5+ kr 48,280 10+ kr 43,340 20+ kr 41,690 40+ kr 39,920 Flere priser .... | Min.: 1 / Mult: 1 | - | - | Exciter | 32mm | 4ohm | - | - | 1.5W | 650Hz | 85dBA | Round | 1.26" | 26.5mm x 9.5mm | - | 650Hz to 10.5kHz | - | - | - | Bare Mount | 3W | - | 9.5mm | - | 0.37" | |||||
Each | 1+ kr 53,110 5+ kr 48,280 10+ kr 43,340 20+ kr 41,690 40+ kr 39,920 Flere priser .... | Min.: 1 / Mult: 1 | - | - | Exciter | 32mm | 4ohm | - | - | 1.5W | 650Hz | 82dBA | Round | 1.26" | 26.5mm x 9.5mm | - | 650Hz to 10.5kHz | - | 10.5kHz | - | Bare Mount | 9W | - | 9.5mm | - | 0.37" | |||||
Each | 1+ kr 33,800 5+ kr 30,690 10+ kr 27,470 25+ kr 24,370 50+ kr 22,070 Flere priser .... | Min.: 1 / Mult: 1 | - | - | General Purpose | 38mm | 8ohm | - | - | 100mW | 850Hz | 92dB | Round | 1.5" | 38mm x 9.5mm | - | 5kHz | 800Hz | 5kHz | Standard | Bare Mount | 200mW | - | 9.5mm | - | 0.37" | |||||
Each | 40+ kr 19,520 | Min.: 40 / Mult: 40 | - | - | General Purpose | 50mm | 16ohm | - | - | 100mW | 500Hz | 88dB | Round | 1.97" | - | - | - | 500Hz | 4.5kHz | - | Bare Mount | 200mW | - | 9.5mm | - | 0.38" | |||||
Each | 25+ kr 30,310 | Min.: 25 / Mult: 25 | - | - | General Purpose | 50mm | 8ohm | - | - | 100mW | 500Hz | 81dBA | Round | 1.97" | - | - | - | 500Hz | 4.5kHz | - | Bare Mount | 200mW | - | 9.5mm | - | 0.38" |