Speakers & Receivers:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 161,700 10+ kr 116,990 20+ kr 101,850 | Min.: 1 / Mult: 1 | Speaker | 15W | Full-range | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ kr 166,680 10+ kr 154,440 25+ kr 143,980 50+ kr 134,680 100+ kr 129,270 Flere priser .... | Min.: 1 / Mult: 1 | - | - | Speaker | 8ohm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | 31.5mm | 87mm x 87mm | 3.425" | 0Hz to 10kHz | 0Hz | 10kHz | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" |