Speakers & Receivers:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 61,620 10+ kr 50,810 20+ kr 49,780 | Min.: 1 / Mult: 1 | Miniature | 28mm | 8ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | - | 300Hz to 20kHz | 300Hz | 20kHz | IP65 | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ kr 45,100 3+ kr 42,510 5+ kr 39,920 10+ kr 37,330 20+ kr 35,330 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | 22mm | 8ohm | - | 3W | 300Hz | 83dB | Round | 0.87" | 22mm x 7.8mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | |||||
Each | 1+ kr 74,310 3+ kr 69,710 5+ kr 65,120 10+ kr 60,530 20+ kr 56,520 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 27mm | 2W | 350Hz | 79dBA | Round with Square Frame | - | 27mm x 27mm x 6.85mm | 1.07" | 300Hz to 20kHz | 300Hz | 20kHz | IP67 | Panel Mount | 2.5W | 27mm | 6.85mm | 1.07" | 0.27" | |||||
4562608 | MULTICOMP PRO | Each | 20+ kr 30,430 | Min.: 20 / Mult: 20 | - | - | 7.27ohm | - | 2W | 300Hz | - | Oval with Rectangular Frame | - | 70mm x 30mm | - | 300Hz to 20kHz | - | - | - | - | - | - | - | - | - |