Speakers & Receivers:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 22,530 5+ kr 20,460 10+ kr 18,390 20+ kr 16,780 40+ kr 16,320 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 4.3mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ kr 33,450 3+ kr 31,380 5+ kr 29,200 10+ kr 27,130 20+ kr 25,290 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | 23mm | 8ohm | - | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | - | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Through Hole | 200mW | - | 8.5mm | - | 0.33" | |||||
MALLORY | Each | 25+ kr 44,720 50+ kr 42,880 100+ kr 40,470 500+ kr 38,860 | Min.: 25 / Mult: 25 | Miniature | 16mm | 8ohm | - | 300mW | 600Hz | 84dB | Round | 0.63" | 16mm x 2.55mm | - | 600Hz to 20kHz | 600Hz | 20kHz | - | - | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ kr 59,890 5+ kr 54,720 10+ kr 49,430 25+ kr 46,330 50+ kr 43,680 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 11.1mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 34mm x 11.1mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 34mm | 3.5mm | 1.34" | 0.14" | |||||
Each | 1+ kr 84,610 5+ kr 77,140 10+ kr 69,660 25+ kr 66,910 50+ kr 63,000 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 4ohm | 13mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 38mm x 13mm x 3.5mm | 0.51" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | |||||
Each | 1+ kr 18,390 5+ kr 16,780 10+ kr 15,630 20+ kr 14,600 40+ kr 14,140 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1+ kr 33,220 5+ kr 29,200 10+ kr 26,670 20+ kr 24,490 40+ kr 21,840 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | - | 15mm x 11mm x 3.9mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | |||||
Each | 1+ kr 19,670 5+ kr 17,900 10+ kr 16,020 20+ kr 14,250 40+ kr 13,660 Flere priser .... | Min.: 1 / Mult: 1 | General Purpose | - | 8ohm | 11mm | 10W | 600Hz | 89dB | Square | - | 15mm x 11mm x 4.7mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" |