Speakers & Receivers:
9 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 33,450 3+ kr 31,380 5+ kr 29,200 10+ kr 27,130 20+ kr 25,290 Flere priser .... | Min.: 1 / Mult: 1 | - | - | General Purpose | 23mm | 8ohm | - | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | 600Hz to 20kHz | 600Hz | 20kHz | Standard | Through Hole | 200mW | 8.5mm | 0.33" | |||||
KINGSTATE | Each | 1+ kr 29,080 10+ kr 24,370 50+ kr 20,350 100+ kr 18,970 200+ kr 18,050 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 200mW | Micro | 17mm | 8ohm | - | 200mW | 1.5kHz | 87dB | Round | 0.669" | 17mm x 8mm | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | Through Hole | 500mW | 8mm | 0.315" | ||||
MULTICOMP PRO | Each | 1+ kr 20,720 25+ kr 19,550 50+ kr 18,500 100+ kr 17,560 250+ kr 16,390 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 150mW | Miniature | 23mm | 8ohm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | 4kHz | - | Through Hole | 150mW | 8.5mm | 0.335" | ||||
Each | 1+ kr 25,640 10+ kr 21,380 50+ kr 17,930 100+ kr 16,670 200+ kr 15,860 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 150mW | Micro | 23mm | 8ohm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz to 6kHz | 1.5kHz | 6kHz | - | Through Hole | 150mW | 8.4mm | 0.331" | |||||
Each | 1+ kr 31,440 3+ kr 29,560 5+ kr 27,560 10+ kr 25,670 20+ kr 23,790 Flere priser .... | Min.: 1 / Mult: 1 | Speaker | 200mW | Miniature | 31.9mm | 8ohm | 82dB | 100mW | 1.5kHz | 82dB | Round | 1.256" | 31.9mm x 15.1mm | 500Hz to 20kHz | 500Hz | 20kHz | Standard | Through Hole | 200mW | 15.1mm | 0.594" | |||||
MCM AUDIO SELECT | Each | 1+ kr 41,310 | Min.: 1 / Mult: 1 | - | - | Tweeter | 102mm | 8ohm | - | 25W | 1.5kHz | 94dB | Round | 4.016" | - | - | 1.5kHz | 20kHz | - | Panel Mount | 50W | - | - | ||||
Each | 100+ kr 15,550 | Min.: 100 / Mult: 100 | - | - | General Purpose | 10mm | 8ohm | - | 500mW | 1.5kHz | 82dB | Round | 0.4" | - | - | 1.5kHz | 6kHz | - | Bare Mount | 700W | 3.8mm | 0.15" | |||||
Each | 650+ kr 24,860 | Min.: 650 / Mult: 650 | - | - | General Purpose | 17mm | 8ohm | - | 200mW | 1.5kHz | 87dB | Round | 0.67" | - | - | 1.5kHz | 20kHz | - | Through Hole | 500mW | 14.35mm | 0.57" | |||||
4257307 | Each | 1+ kr 181,630 | Min.: 1 / Mult: 1 | - | - | Tweeter | 72mm | 6ohm | - | 25W | 1.5kHz | 88dB | Round | 2.83" | 72mm x 53mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | 50W | 53mm | 2.08" |