2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Skriv ut side

                                                                                                TLE4973MS2GOTOBO1

                                                                                                Evaluation Kit, TLE4973-R025T5-S0010, 25A, Coreless Magnetic Current Sensor

                                                                                                INFINEON
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                INFINEON TLE4973MS2GOTOBO1
                                                                                                INFINEON TLE4973MS2GOTOBO1
                                                                                                INFINEON TLE4973MS2GOTOBO1
                                                                                                ProdusentINFINEON
                                                                                                Produsentens varenummerTLE4973MS2GOTOBO1
                                                                                                Varenummer4588887
                                                                                                Også kjent somSP006039680
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                4 Du kan reservere varen nå

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 380,640
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 380,64 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                INFINEON
                                                                                                ProdusentINFINEON
                                                                                                Produsentens varenummerTLE4973MS2GOTOBO1
                                                                                                Varenummer4588887
                                                                                                Også kjent somSP006039680
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Board
                                                                                                IC / Module UsedTLE4973-R025T5-S0010
                                                                                                Application Sub TypeMagnetic Current Sensor
                                                                                                Kit ContentsBrd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                TLE4973MS2GOTOBO1 is a XENSIV™ current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It is equipped with the TLE4973-R025T5-S0010, and offers EEPROM programmability features over DCDI interface. This board may be used together with the XENSIV™ current sensors MS2Go evaluation app available for download in Infineon Developer Centre portal. Suitable for auxiliary inverter, current sensing and coulomb counting, battery pack monitoring, battery disconnection, solid state circuit breaker, medium voltage drives, central inverter solutions applications.

                                                                                                • Internal current rail sensors
                                                                                                • Currents up to 25A
                                                                                                • For evaluating one-phase systems
                                                                                                • Easy to use & modular hardware
                                                                                                • Programmable sensor settings
                                                                                                • Graphical user interface at IDC
                                                                                                • Pre-calibrated sensors
                                                                                                • ATV qualified sensors AEC-Q100

                                                                                                Innhold

                                                                                                Sensor board (equipped with M4 screw connectors for high current capabilities), MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller, Zip lock bag with 2xM4 screws and one PCB edge connector, Disclaimer for safety precautions.

                                                                                                Tekniske spesifikasjoner

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                Application Sub Type

                                                                                                Magnetic Current Sensor

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                IC / Module Used

                                                                                                TLE4973-R025T5-S0010

                                                                                                Kit Contents

                                                                                                Brd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001