Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 253,040 |
Produktinformasjon
Produktoversikt
MOTION-2350-PRO is an advanced robotics controller for beginners. The Motion 2350 Pro features an advanced DC motor driver capable of controlling up to 4 brushed DC motors (10A max each channel), with voltage ratings from 3.6V to 16V. Building a powerful robot with mecanum wheels has never been easier, thanks to this robust 4-channel driver. Additionally, the controller is equipped with 8-channel 5V servo ports, 8-channel GPIO breakout, and 3 Maker Ports, enabling users to connect a wide array of components and sensors. It combines the Raspberry Pi Pico 2, the benefits of the Maker series, an advanced robot controller, and other useful features. Therefore, this board is compatible with the existing Raspberry Pi Pico ecosystem.
- Preloaded with CircuitPython by default
- 1 x on/off switch (with MOSFET shock-proof circuit)
- 1 x piezo buzzer (with mute switch)
- Programming language: CircuitPython, MicroPython, C/C++, Arduino
- Board dimension: 95.2 x 57.2 x 8mm (height)
- 3 x maker port, 2 x RGB LED (neopixel compatible), 1 x USB host
- Input power: 3.6V - 16V Vin terminal, 5V USB Type-C, support overvoltage protection (Rev 2.0)
- Operating temperature range from -20°C to +85°C
Innhold
1 x MOTION 2350 Pro advanced robotics controller, 1 x STEMMA QT / Qwiic JST SH 4-pin cable with female sockets (150mm), 2 x grove to JST-SH cable (200mm), 1 x set of silicone bumper, 4 x building block friction pin, 1 x mini screwdriver.
Tekniske spesifikasjoner
Raspberry Pi
ARM
RP2350
Raspberry Pi Pico 2 Boards
-
Cortex-M33, RISC-V
Brd RP2350, 4Pin Cable w/Socket, 2x Grove to JST-SH Cable, Silicone Bumpers, 4x Pin, Mini Screwdriv
No SVHC (05-Nov-2025)
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar