MOSFET Solid State Relays:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Contact Configuration
1
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 655,920 5+ kr 620,080 10+ kr 584,120 | Min.: 1 / Mult: 1 | SPDT | SPDT (1 Form C) | AC / DC | 60V | 400mA | Module | Surface Mount | - | Solder | 1.5ohm | 300V | 3.5pF | 2nA | G3VM Series | ||||
Each | 1+ kr 58,670 5+ kr 55,480 10+ kr 52,280 20+ kr 50,040 50+ kr 46,610 | Min.: 1 / Mult: 1 | SPDT | SPDT (1 Form C) | AC / DC | 250V | 170mA | DIP-8 | Through Hole | 10mA | PC Pin | 20ohm | 3.75kV | 3pF | 1µA | OptoMOS |