1200 Series Standard Pushbutton Switches:
5 produkter funnet1200 Series Pushbutton Switches
The 1200 series are momentary pushbutton switches with round plunger.
- Butt action contacts, double break
- NF (EN 61058-1), UL and CSA approved
- Normally open or normally closed
- Round actuator
- 3 terminals types including solder lug, quick connect or screw terminals
- Electrical Life: 10,000 Cycles
- Mounting Type: Panel Mount, Rear
- Bushing : Brass, nickel plated
- Voltage Rating: AC:125V, DC:24V
- Operating Temperature:-20°C ~ 55°C
Vis
Innkjøper
Ingeniør
Produsent
Pushbutton Switch Type
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Current Max
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
Switch Mounting
Switch Terminals
Illumination Colour
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 46,320 10+ kr 40,660 25+ kr 39,520 50+ kr 37,370 100+ kr 36,240 | Min.: 1 / Mult: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 250V | 24V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ kr 47,340 10+ kr 41,560 25+ kr 40,320 50+ kr 38,170 100+ kr 37,150 | Min.: 1 / Mult: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ kr 46,320 10+ kr 40,660 25+ kr 39,520 50+ kr 37,370 100+ kr 36,240 | Min.: 1 / Mult: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ kr 47,340 10+ kr 41,560 25+ kr 40,320 50+ kr 38,170 100+ kr 37,150 | Min.: 1 / Mult: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ kr 117,120 5+ kr 112,980 10+ kr 105,390 20+ kr 95,900 50+ kr 87,610 | Min.: 1 / Mult: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 8A | Plunger | Black | 8A | 125V | 4A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated |