2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. LCR Meters
                                                                                                Skriv ut side

                                                                                                ST-5S-BT2

                                                                                                LCR Meter, SMD Component Testing Tweezer, 10 kHz, 999 mH, 4999 µF, 9.9 Mohm

                                                                                                IDEAL-TEK
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                IDEAL-TEK ST-5S-BT2
                                                                                                ProdusentIDEAL-TEK
                                                                                                Produsentens varenummerST-5S-BT2
                                                                                                Varenummer2768475
                                                                                                ProduktsortimentSmart Tweezers Series
                                                                                                Også kjent som7426841451642
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                12 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 5 409,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 5 409,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                IDEAL-TEK
                                                                                                ProdusentIDEAL-TEK
                                                                                                Produsentens varenummerST-5S-BT2
                                                                                                Varenummer2768475
                                                                                                ProduktsortimentSmart Tweezers Series
                                                                                                Også kjent som7426841451642
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                LCR TypeSMD Component Testing Tweezer
                                                                                                Test Frequency Max10kHz
                                                                                                Inductance Measure Max999mH
                                                                                                Capacitance Measure Max4999µF
                                                                                                Resistance Measure Max9.9Mohm
                                                                                                Product RangeSmart Tweezers Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers™ with Bluetooth. It features a Bluetooth™ low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. It is ideal for surface mount devices and features built-in high precision LCR probe, automated test range selection and universal micro USB charger. Smart Tweezers™ gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. The probe can also be used to test conventional components with wire leads too short to insert into the test terminals. Smart Tweezers™ automatically specifies L, C or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR. It is used for electronics manufacturing process.

                                                                                                • 0.5/1.0 ±5% Vrms sine wave test signal level, 100Ω ±1% source impedance
                                                                                                • 0.05ohm to 9.9MΩ resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance range
                                                                                                • 0.001 to 1000 dissipation factor, 0.001 to 1000 quality factor
                                                                                                • Portable and ergonomic design with Bluetooth™ connectivity
                                                                                                • Convenient one-hand operation, test signal levels from 0.25Vrms to 1Vrms
                                                                                                • Swiss made precise test leads and manual C, R, L, Z and ESR modes
                                                                                                • 1KHz, 10KHz, 120Hz, 100Hz AC test mode test frequency, 50ppm (0.005%) test frequency accuracy
                                                                                                • Diode polarity/short testing, faster measurements, high visibility OLED display
                                                                                                • Built-in Li-ion battery and secondary D, Q, ESR parameters
                                                                                                • Automatic component identification function eliminates unnecessary trial and error time

                                                                                                Applikasjoner

                                                                                                Test & Measurement

                                                                                                Tekniske spesifikasjoner

                                                                                                LCR Type

                                                                                                SMD Component Testing Tweezer

                                                                                                Inductance Measure Max

                                                                                                999mH

                                                                                                Resistance Measure Max

                                                                                                9.9Mohm

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Test Frequency Max

                                                                                                10kHz

                                                                                                Capacitance Measure Max

                                                                                                4999µF

                                                                                                Product Range

                                                                                                Smart Tweezers Series

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                One Page Summary EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Canada
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90303900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.217271
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway