2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Multifunction / Electrical Installation Testers
                      Skriv ut side

                      FTV500

                      Multifunction Installation Tester, 999.9 V, 700 V, 0.25 Mohm, 199.9 Mohm

                      CHAUVIN ARNOUX FTV500
                      CHAUVIN ARNOUX FTV500
                      CHAUVIN ARNOUX FTV500
                      CHAUVIN ARNOUX FTV500
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentCHAUVIN ARNOUX
                      Produsentens varenummerFTV500
                      Varenummer4562881
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 123 005,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 123 005,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentCHAUVIN ARNOUX
                      Produsentens varenummerFTV500
                      Varenummer4562881
                      Teknisk datablad

                      Data Sheet

                      Product Range-
                      Voltage Measure DC Max999.9V
                      Voltage Measure AC Max700V
                      Insulation Resistance Min0.25Mohm
                      Insulation Resistance Max199.9Mohm
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversikt

                      FTV500 is a multifunction tester for single-phase, three-phase and multi-string photovoltaic installations. This is a portable instrument designed to meet all the needs of technicians and professionals involved in commissioning, inspection and maintenance of photovoltaic systems. This instrument measures and analyses all the parameters and characteristics of single or three-phase systems (3 DC current clamps + 3 AC current clamps), in compliance with the applicable international standards. The Photovoltaic-test FTV500's large data storage capacity, data recording function and remote control using Virtual Network Computing (VNC) technology, make it a portable on-site instrument providing a comprehensive system for your scheduled maintenance campaigns.

                      • TFT display with 16.7M colours, 5” touch screen with anti-reflective optical bonding technology
                      • Remote control, Wi-Fi & VNC technology, test reports
                      • Transmission via Wi-Fi and remote control using VNC, USB
                      • Programmable internal database
                      • Backup capacity: more than 10,000 blocks for all measures, 600,000 measurement in data recording mode
                      • Rechargeable Li-Ion batteries with 100-240V 50-60Hz power supply/15 hours on standby (programmable)
                      • Protection Instrument and remote unit: IP54
                      • Electrical safety double insulation, IEC 61010-1, Cat II 1000V-Cat IV 600V depending on measurement
                      • Compliance with standards IEC 62446/60891/60904-5/ 61557-2, IEC 61557-4, CEI 82-25, CEI 64-8
                      • I-V CURVE, I-V QUICK CHECK (IEC 62446, IEC 60891 )

                      Innhold

                      Photovoltaic test, Bag for accessories, Power supply / Battery charger, Remote unit + cavo + USB Power supply /battery charger, AC clamp Miniflex MA500 (x3), DC clamp PAC500 (x3), Safety leads 2mt red/black (x6), Safety leads I-V red/black, Crocodile clips red/black (x2), Flexible female rod 4mm red/black (x6), Inclinometer, Certificate of conformity, User manual.

                      Tekniske spesifikasjoner

                      Product Range

                      -

                      Voltage Measure AC Max

                      700V

                      Insulation Resistance Max

                      199.9Mohm

                      Voltage Measure DC Max

                      999.9V

                      Insulation Resistance Min

                      0.25Mohm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Teknisk dokumentasjon (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Italy
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90308900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (27-Jun-2024)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):6
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway