2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. pH Meters
                                                                                                Skriv ut side

                                                                                                PHTX-100

                                                                                                PH Meter / Tester, 0pH to 14pH, 0.01, 0.01, -20 °C, 110 °C

                                                                                                OMEGA
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                OMEGA PHTX-100
                                                                                                ProdusentOMEGA
                                                                                                Produsentens varenummerPHTX-100
                                                                                                Varenummer3870646
                                                                                                ProduktsortimentPHTX-100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 19 uke(r)
                                                                                                Antall
                                                                                                1+kr 8 573,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 8 573,00 (eks. MVA)
                                                                                                Legg til delenr. / linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                OMEGA
                                                                                                ProdusentOMEGA
                                                                                                Produsentens varenummerPHTX-100
                                                                                                Varenummer3870646
                                                                                                ProduktsortimentPHTX-100 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                pH Measuring Ranges0pH to 14pH
                                                                                                Resolution (± pH)0.01
                                                                                                Accuracy (± pH)0.01
                                                                                                Sampling Time-
                                                                                                Operating Temperature Min-20°C
                                                                                                Operating Temperature Max110°C
                                                                                                Product RangePHTX-100 Series

                                                                                                Produktoversikt

                                                                                                PHTX-100 pH/mV transmitter is a loop-powered 4 to 20 mA transmitter with a wide range of useful features and programmable options. Five buffer choices are available in two-point calibration mode. The 4 to 20 mA output is saleable in pH or mV units and has 500V input to output isolation. Temperature is always displayed and is selectable in ºC or ºF. All stored parameters and calibration data are retained in the non-volatile memory during transmitter power down or power loss. A useful probe clean reminder icon flashes when it is time to clean the probe. Probe cleaning interval is user programmable from 1 to 250 days. The PHTX-100 can be used for wall mounting, panel mounting, pipe mounting and DIN-rail mounting. Cable grips for inlet/outlet to box are included as well as all mounting hardware. The case meets NEMA 4X (IP65) ratings for water resistance.

                                                                                                • Non-volatile memory for configurations and calibration data
                                                                                                • Output current indicator for out-of-range and hold conditions
                                                                                                • Large segmented display indicates ph or mV and temperature
                                                                                                • Flashing screen icons indicate mode of operation

                                                                                                Innhold

                                                                                                pH transmitter with display, Mounting hardware, Operator's manual.

                                                                                                Tekniske spesifikasjoner

                                                                                                pH Measuring Ranges

                                                                                                0pH to 14pH

                                                                                                Accuracy (± pH)

                                                                                                0.01

                                                                                                Operating Temperature Min

                                                                                                -20°C

                                                                                                Product Range

                                                                                                PHTX-100 Series

                                                                                                Resolution (± pH)

                                                                                                0.01

                                                                                                Sampling Time

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                110°C

                                                                                                Teknisk dokumentasjon (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:90278020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Nei
                                                                                                RoHS-samsvar angående ftalater:Nei
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.646822
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway