2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Signal Generators
                      Skriv ut side

                      779900-01

                      RF Signal Generator, PXI RF Analog Signal Generator, 20 MHz, 1 Channel, PXIE-5672, QAM, 1 Year

                      NI / EMERSON 779900-01
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentNI / EMERSON
                      Produsentens varenummer779900-01
                      Varenummer4131895
                      ProduktsortimentPXIE-5672
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentNI / EMERSON
                      Produsentens varenummer779900-01
                      Varenummer4131895
                      ProduktsortimentPXIE-5672
                      Teknisk datablad

                      Data Sheet

                      Signal Generator TypePXI RF Analog Signal Generator
                      Bandwidth20MHz
                      No. of Channels1 Channel
                      Product RangePXIE-5672
                      Signal Generator ModulationQAM
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                      Produktoversikt

                      PXIe‑5672 is a 2.7GHz, PXI vector signal generator. It features quadrature digital upconversion, which reduces waveform download and signal generation time. It is a general-purpose vector signal generator that can generate standard modulation formats such as AM, FM, PM, ASK, FSK, MSK, GMSK, PSK, QPSK, PAM, and QAM. The PXIe‑5672 delivers a highly flexible and powerful solution for scientific research, consumer electronics, communications, aerospace/defence, and semiconductor test applications as well as emerging areas including software defined radio, radio frequency identification (RFID), and wireless sensor networks. For specific communications standards, user can use various software add-ons to generate modulated signals according to standards such as WCDMA, DVB‑H, and ZigBee. It generates arbitrary modulated signals from standard modulation schemes and standard-specific waveforms for wireless connectivity and cellular communications.

                      • Up to 2GB on-board memory, 3 slots
                      • Up to 200µs sweep tuning speed or frequency resolution of < 1Hz at <= 1.3GHz
                      • 250KHz to 2.7GHz frequency range, 20MHz instantaneous bandwidth
                      • Output noise floor at 0dB is -120dBm/Hz (unless noted)
                      • Amplitude accuracy is ±0.7dB, +10dBm maximum output
                      • Phase noise is -95dBc/Hz, 3ms AWG tuning speed

                      Tekniske spesifikasjoner

                      Signal Generator Type

                      PXI RF Analog Signal Generator

                      No. of Channels

                      1 Channel

                      Signal Generator Modulation

                      QAM

                      Plug Type

                      -

                      Bandwidth

                      20MHz

                      Product Range

                      PXIE-5672

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                      Teknisk dokumentasjon (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Malaysia
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Y-Ex

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):3.3